Overview of TLE9877QXA40XUMA3 by Infineon Technologies AG
The TLE9877QXA40XUMA3 is a 32-bit RISC microcontroller featuring a Cortex-M3 CPU, primarily designed for automotive and industrial motor control applications. Manufactured by Infineon Technologies AG, this part is built on a CMOS technology and is housed in a VQFN-48 package. The microcontroller operates at a maximum clock frequency of 40 MHz and includes features such as Direct Memory Access (DMA) with 13 channels, 15 I/O lines, and four timers. Additionally, the device supports Pulse Width Modulation (PWM) channels and has an Analog-to-Digital Converter (ADC).
In terms of memory, the TLE9877QXA40XUMA3 comes with 6144 bytes of RAM and a 65536-word programmable FLASH memory, accommodating demanding control applications. The part operates across a wide temperature range from -40°C to 150°C, making it suitable for operating under extreme environmental conditions. Importantly, it adheres to stringent automotive quality standards, being AEC-Q100 certified, which underscores its reliability for automotive applications.
One of the key attributes of this microcontroller is its focus on low power consumption, integrated with a low power mode capability, ensuring efficient energy usage in battery-powered applications. As of the current writing, the factory lead time for this component is roughly 20 weeks.
Industry Applications for TLE9877QXA40XUMA3
The TLE9877QXA40XUMA3 microcontroller could potentially be used across several industries, serving varied applications due to its robust architecture, low power consumption, and comprehensive feature set. It is important to note that these applications are conceptual and should be validated for specific use cases by appropriate engineering and design teams:
- Automotive: Given its compliance with AEC-Q100 standards, this microcontroller could be integrated into automotive systems for engine management, infotainment systems, or as part of the control unit for electronic mirrors and seats.
- Industrial Automation: This microcontroller could be used to control industrial motor drives, automation controllers, and in IoT devices for smart manufacturing, leveraging its DMA channels and real-time processing capabilities.
- Consumer Electronics: In consumer electronics, the part could potentially be used in smart home devices, such as automated lighting systems, due to its ability to handle multiple input/output operations concurrently.
- Robotics and Drones: For drones and robotics, the microcontroller’s pwm channels and high-speed operation provide precise control which is essential for movement and positional control within these applications.
These potential applications are illustrative and require verification for standard compliance and technical suitability before implementation.
About Infineon Technologies AG
Infineon Technologies AG is a leading global provider in semiconductor solutions, particularly noted for their contributions to the Microcontrollers and Processor sectors. Infineon offers a broad portfolio of microcontrollers which includes a variety of devices ranging from basic to complex, suitable for numerous applications across automotive, industrial, and consumer markets. Among these, TLE9877QXA40XUMA3 is a prominent example, specifically tailored to meet the rigorous demands of motor control systems and automotive applications.
Infineon is known for their commitment to innovation, reliability, and sustainability, with a focus on improving system performance while minimizing energy consumption, which is reflected in their microcontroller designs. Their products are widely acclaimed for high quality, durability, and compliance with international standards.
Where to Find TLE9877QXA40XUMA3 by Infineon Technologies AG
To source the TLE9877QXA40XUMA3, a prospective buyer should visit findchips.com. This platform provides up-to-date information on availability, pricing, and detailed specifications. Additionally, the site offers insights into alternative Microcontrollers that might fit similar application requirements either from Infineon Technologies AG or other manufacturers.
Historically, distributors including EBV Elektronik, Chip1Stop, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this component. However, stock levels and availability are subject to change, so checking findchips.com for the latest updates is advisable.