Overview of TLF35584QVVS1XUMA2 by Infineon Technologies AG
The TLF35584QVVS1XUMA2 is a power supply management circuit designed specifically for applications requiring reliable power management solutions. This integrated circuit (IC) is characterized as a fixed, one-channel device, housed in a PQCC48 package measuring 48 pins. It offers a supply voltage capability of up to 35V, making it versatile for various power management applications. The device integrates a combination of one step-down DC-DC converter and four low-dropout (LDO) regulators, providing a total of five regulated output voltages.
Manufactured by Infineon Technologies AG, the TLF35584QVVS1XUMA2 is tailored for enhanced efficiency in power distribution systems, particularly in scenarios involving functional safety. With a maximum operating temperature of up to 150°C, this IC is designed to withstand challenging environmental conditions. The device adheres to RoHS compliance, ensuring that it meets environmental standards for restricted hazardous substances. Its active lifecycle further emphasizes its relevance in contemporary electronic designs.
The IC is encased in a VQFN-48 package, which is recognized for its compact footprint and efficient thermal performance. As per the current writing, the factory lead time for this component is approximately 8 weeks and 4 days, which is crucial information for procurement teams managing project timelines.
Industry Applications for TLF35584QVVS1XUMA2
The TLF35584QVVS1XUMA2 might find applications across various industries due to its features and functional safety capabilities. Here are some potential use cases:
- Transportation and Logistics: The TLF35584QVVS1XUMA2 could be utilized in power management systems within transportation vehicles, aiding in the regulation of power supplies for electronic control units (ECUs) and infotainment systems. Its ability to maintain stable output voltages might enhance the reliability of onboard systems during varying operational conditions.
- Renewable Energy: In renewable energy systems, such as solar inverters or wind turbines, this part might be employed to manage the distribution of power from renewable sources to storage systems or the grid. The integration of multiple outputs could help in efficiently powering communication or monitoring devices associated with energy systems.
- Energy and Power Systems: The TLF35584QVVS1XUMA2 might be suitable for use in industrial power supply designs, where it can provide regulated voltage levels critical for the operation of sensitive electronic equipment. The device’s functional safety features could potentially align with applications that require compliance with strict safety standards.
- Automotive: Given its robust capabilities and functional safety integration, the TLF35584QVVS1XUMA2 might find a place in automotive applications that require stable power supply management, like advanced driver-assistance systems (ADAS) or battery management systems (BMS). However, it’s essential to investigate whether it meets specific automotive standards such as AEC-Q100.
These potential industry applications are only conceptual and illustrative; therefore, an in-depth analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements. Similar parts in the Power Management Circuits category might also be explored for alternative solutions in these applications.
About Infineon Technologies AG
Infineon Technologies AG is a prominent manufacturer known for its focus on developing innovative solutions in the semiconductor industry, particularly in the realm of Power Management Circuits. Their expertise extends across various applications in power electronics, automotive electronics, and security technologies. The TLF35584QVVS1XUMA2 reflects the company’s commitment to providing reliable ICs that cater to the escalating demand for efficient power management solutions.
In addition to the TLF35584QVVS1XUMA2, Infineon offers a range of similar power management ICs that might address diverse application needs. Their product line includes various power management circuits featuring different configurations and specifications, designed to meet the requirements of modern electronic systems.
Where to Find TLF35584QVVS1XUMA2 by Infineon Technologies AG
For those interested in purchasing the TLF35584QVVS1XUMA2, it is advisable to explore listings on findchips.com for up-to-date stock levels and pricing information. This platform also provides an opportunity to compare similar parts in the Power Management Circuits category. Historically, the part has been available through various distributors, including:
- Win Source Electronics
- EBV Elektronik
- Chip One Stop
- Ameya Holding Limited
- Future Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
However, stock availability may vary, so it is crucial to check findchips.com for real-time updates.
Compare pricing for TLF35584QVVS1XUMA2 and other Power Management Circuits / Power Circuits at findchips.com
For detailed pricing information and to explore other options, visit TLF35584QVVS1XUMA2 and discover alternative solutions in the Power Management Circuits category at findchips.com.