Overview of TLIN10285DRBRQ1 by Texas Instruments
The TLIN10285DRBRQ1 is an automotive local interconnect network (LIN) transceiver that features an integrated voltage regulator. It is housed in an 8-terminal small outline non-leaded (8-SON) package. This component operates efficiently within a wide temperature range, from -40 °C to 125 °C, making it suitable for various automotive applications. The device supports a data rate of up to 20 Mbps, which is essential in high-speed communication requirements typical in modern automotive systems.
This part from Texas Instruments is designed to meet the needs of automotive manufacturers, adhering to the AEC-Q100 screening level, which is crucial for automotive reliability standards. The component is RoHS compliant and adheres to other environmental regulations, making it suitable for eco-friendly applications. The package material is plastic/epoxy, and the terminals are finished with nickel/palladium/gold to ensure reliable connectivity.
The TLIN10285DRBRQ1 is categorized under network interfaces, particularly within the telecommunication circuits category. Its unique features, including an integrated voltage regulator and compliance with various standards, enhance its appeal in the automotive electronics market. As of the current writing, this part remains in active production, indicating ongoing support and availability in the market.
Industry Applications for TLIN10285DRBRQ1
Given the specifications and capabilities of the TLIN10285DRBRQ1, it could potentially find applications in a variety of industries. Below are some example industries where this part might be used:
- Automotive: The TLIN10285DRBRQ1 is specifically designed for use in automotive systems. It could potentially be utilized in advanced driver-assistance systems (ADAS), electronic control units (ECUs), and in-vehicle networks (IVNs) to facilitate communication between various vehicle subsystems.
- Industrial Automation: In industrial settings, the transceiver might be employed in machinery and equipment for communication between control units and sensors. Its operating temperature range and robust design could support the demands of industrial environments.
- Smart Cities: The integration of LIN transceivers like the TLIN10285DRBRQ1 in smart city applications could enhance the communication between infrastructure elements, such as traffic management systems and environmental monitoring solutions.
- Transportation and Logistics: This part could potentially be utilized in fleet management systems where reliability and real-time data communication are critical. Its data rate and temperature specifications might support various transport vehicles and their monitoring systems.
- Consumer Electronics: Though primarily automotive, its attributes might allow for use in certain consumer electronic devices that require robust, reliable communication. For example, smart home devices and connected appliances could benefit from the networking capabilities offered by the TLIN10285DRBRQ1.
These potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a well-established manufacturer in the field of electronics, specializing in various components, including network interfaces like the LIN transceiver product families. TI offers a broad range of components designed for telecommunications circuits, with a focus on meeting the specific needs of automotive and industrial applications. The TLIN10285DRBRQ1 is one of several transceivers available in their product lineup, demonstrating TI’s commitment to providing reliable and high-performance solutions for complex networking needs.
In addition to the TLIN10285DRBRQ1, TI manufactures similar parts that cater to different communication protocols and data rates, which may be suitable for various applications across industries. Their extensive experience and innovation in semiconductor technology make them a key player in providing essential components for network interfaces, particularly in telecommunication circuits. Their products are designed with automotive applications in mind, ensuring compliance with industry standards such as AEC-Q100 for enhanced reliability.
Where to Find TLIN10285DRBRQ1 by Texas Instruments
For those looking to purchase the TLIN10285DRBRQ1, it is advisable to research current stock levels and pricing on findchips.com. This platform enables users to access a range of purchasing options for the part. Additionally, the site offers filters to find similar components in the Network Interfaces category, which may also be provided by Texas Instruments or other manufacturers.
The TLIN10285DRBRQ1 has been previously available through several distributors, including:
- Win Source Electronics
- Chip Stock
- ComSIT Europe
- Mouser Electronics
- DigiKey
It is important to note that availability may vary, and users should confirm current stock levels through findchips.com.