Overview of TLJB157M010R0500 by Kyocera AVX Components
The TLJB157M010R0500 by Kyocera AVX Components is a polarized Tantalum Capacitor that features a solid (dry) tantalum dielectric material. This capacitor has a capacitance value of 150 µF and is rated for a voltage of 10 V. Its tolerance levels are listed at ±20%, which includes both positive and negative deviations. The part is structured in a 1411 chip size, aligning with the 1210 [3225 Metric] standard, which makes it compatible for surface mount technology (SMT) applications. This component is RoHS compliant, ensuring that it meets certain environmental standards such as being lead-free and reachable compliant.
Remarkably, this capacitor offers an ESR (Equivalent Series Resistance) of 500 mΩ and handles a ripple current of up to 165 mA, qualities measured at a frequency of 100kHz. This feature is crucial for applications requiring stable voltage and reduced noise. The operating temperature range of TLJB157M010R0500 is quite broad, stretching from -55°C to 125°C, making it versatile for various working environments. Additionally, the “Factory Lead Time” is currently noted at 13 weeks.
Industry Applications for TLJB157M010R0500
The TLJB157M010R0500 has several potential industrial applications thanks to its robust features and specifications. Below are some industries where this capacitor could be useful:
- Telecommunications: In telecommunications equipment where stable power delivery and noise minimization are critical, the low ESR and acceptable ripple current features of the TLJB157M010R0500 could make it a viable option.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might use such capacitors in their power supply circuits to help stabilize the voltage and provide a steady operation, thereby enhancing device reliability and user experience.
- Computing and Data Storage: High-performance computing systems and data storage units, which require precise capacitive solutions to manage power distribution effectively, could potentially incorporate this capacitor. The wide temperature range and the reliability under varying operational conditions support its use in these applications.
- Industrial Automation: Automated machinery and robots that operate under a broad range of environmental conditions could benefit from the robust environmental specification of the TLJB157M010R0500.
Note that these potential industry applications are conceptual and would need rigorous verification by engineering and design teams to ensure that the TLJB157M010R0500 meets specific requirements and standards for each application.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer of electronic components, including a wide range of capacitors. Within the capacitor industry, their expertise particularly shines in the Tantalum Capacitors market. Their products, such as the TLJB157M010R0500, are known for their quality, reliability, and compliance with environmental standards. The company consistently invests in research and development, driving innovations that enhance the performance of their capacitors in various technical specifications, including capacitance level, tolerance, and ESR characteristics, suitable for a gamut of applications in different sectors.
Where to Find TLJB157M010R0500 by Kyocera AVX Components
To purchase the TLJB157M010R0500, one effective resource is Findchips.com which provides up-to-date information on stock levels and pricing from various distributors. Historically, the capacitor has been available from distributors such as Chip1Stop, Avnet Asia, TME, and DigiKey, among others. Nevertheless, current availability can vary, and it is recommended to check on Findchips.com. Additionally, for those exploring other options or necessitating alternate parts, the Tantalum Capacitors link offers access to a wide range of similar products from Kyocera AVX Components or other manufacturers.