TLMG1100-GS08 by Vishay Intertechnologies

Overview of TLMG1100-GS08 by Vishay Intertechnologies

The TLMG1100-GS08 is a high-performance single color LED manufactured by Vishay Intertechnologies. This component features a bright green color output with a luminous intensity of 35mcd and operates at a standard forward current of 20mA. It offers a wavelength of approximately 570nm, ensuring vivid green color representation. The LED is designed in a compact, rectangular SMD package with dimensions of 1.6mm x 0.8mm and a height of only 0.6mm, making it well-suited for high-density mounting on printed circuit boards. The TLMG1100-GS08 supports a wide viewing angle of 160 degrees, allowing for uniform light distribution over a broad area.

With its forward voltage rating of 2.1V, the LED is energy-efficient, requiring minimal power to achieve bright illumination. This property, coupled with its RoHS compliance, makes it an environmentally friendly option for various applications. The TLMG1100-GS08’s features include a peak wavelength of 572nm and a high reverse voltage maximum of 12V, providing an optimal balance between performance and reliability.

Industry Applications for TLMG1100-GS08

Given its specifications and performance characteristics, the TLMG1100-GS08 can serve a wide range of applications across various industries. Below are some potential use cases, illustrating the versatility of this LED. It’s important to note that these applications are only suggestive and should be further evaluated by engineering and design teams to ensure compliance with industry standards and specific project requirements.

  • Industrial Automation: The LED might be used in control panels, status indicators, and user interfaces for industrial machinery. Its bright green light could serve as an indicator for “power on” or “in operation” signals, where visibility under bright industrial lighting is crucial.
  • Consumer Electronics: The TLMG1100-GS08 could find use in various consumer electronics, such as smartphones, tablets, and personal computers, for backlighting buttons, displays, or status indicators due to its compact size and high-intensity output.
  • Signal and Signage: This LED might be used in electronic signs, exit signs, or emergency signage, providing clear visibility even in low-light conditions. Its high luminous intensity and wide viewing angle make it an excellent choice for such applications.
  • Medical Devices: LEDs like the TLMG1100-GS08 with its reliable performance and compact footprint could potentially be used in non-critical medical equipment for status indication or as part of the user interface. Specific use in this industry would be subject to meeting the necessary medical certifications and standards.

These industry applications are conceptual and illustrative, requiring in-depth analysis and verification by engineering teams to ensure adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a global leader in the manufacture of electronic components, offering a wide range of products including resistors, capacitors, inductors, sensors, and semiconductors. Within the realm of optoelectronics, Vishay Intertechnologies has established a strong presence, particularly in the production of Visible LEDs. The TLMG1100-GS08 is just one example of Vishay’s commitment to providing high-quality, high-performance LEDs. The company is recognized for its innovative approach to product development, focusing on creating components that offer superior reliability, efficacy, and energy efficiency. Vishay’s portfolio of visible LEDs is known for their brightness, durability, and compact design, making them suitable for a broad spectrum of applications across multiple industries.

Where to Find TLMG1100-GS08 by Vishay Intertechnologies

To find the TLMG1100-GS08 for your next project, findchips.com is the ideal resource. Our site aggregates data from various distributors, providing up-to-date stock levels, pricing, and detailed part specifications. For sourcing the TLMG1100-GS08 or exploring alternate Visible LEDs that might suit your application requirements, findchips.com offers comprehensive search tools to compare options from reputable manufacturers including Vishay.

Historically, the TLMG1100-GS08 has been available from distributors such as LCSC, Avnet Asia, Sensible Micro Corporation, TTI, Quest Components, Bristol Electronics, and Newark. While inventory levels and availability might vary, findchips.com provides current data to aid in your procurement process.

Compare pricing for TLMG1100-GS08 and other Visible LEDs / Optoelectronics at findchips.com