TLMG1100-GS15 by Vishay Intertechnologies

Overview of TLMG1100-GS15 by Vishay Intertechnologies

The Visible LED TLMG1100-GS15 by Vishay Intertechnologies is a green, single-color light-emitting diode with a peak wavelength of 572 nm and a luminous intensity rating of 35 millicandelas (mcd). Mounted as a surface-mount device (SMD), it fits easily into compact settings thanks to its tiny 1.6mm x 0.6mm rectangular form 0603 package size. Designed for high reliability and robust performance, it operates within a temperature range of -40 °C to 100 °C, making it suitable for varied environmental conditions.

This component is RoHS compliant and meets the JESD-609 Code e4. It features a forward voltage maximum of 2.4 volts and can handle a forward current up to 30 mA and reverse voltage up to 12 volts. Additionally, it adheres to AEC-Q101 standards, highlighting its suitability for high-stress automotive applications. It is supplied in a tape and reel format, which simplifies assembly processes, especially for high-volume production. As of the current writing, the factory lead time for this item is around 10 weeks.

Industry Applications for TLMG1100-GS15

The versatile features of the TLMG1100-GS15 suggest its potential use across several industries. The following illustrates potential applications; however, these need to be further examined by engineering and design teams to ensure compliance with specific standards and needs:

  • Automotive: With an AEC-Q101 certification, the TLMG1100-GS15 could potentially be used in dashboard lighting, signal lighting, or as part of the interface displays. The broad operating temperature range and high reliability under stress make it suitable for automotive environments.
  • Consumer Electronics: This LED might be utilized in consumer electronics such as smartphones, tablets, and laptops for status indicators or backlighting due to its compact size and low power requirements.
  • Healthcare: In medical devices, such as handheld diagnostic instruments where reliable, long-lasting indicators are essential, this LED could be a potential component given its high reliability and robustness.
  • Industrial Automation: This LED could see use in control panels, status indicator lights, or in handheld devices used in industrial settings where clear visibility and durable performance are required.

Note: These potential industry applications are conceptual and illustrative, requiring detailed analysis and verification for industry-specific adherence and safety standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a well-established manufacturer in the field of optoelectronics, particularly noted for its extensive range of Visible LEDs. Spanning a broad spectrum of applications, Vishay’s LEDs are designed with a focus on high reliability, efficiency, and performance. The TLMG1100-GS15 is a testament to Vishay’s commitment to producing advanced optoelectronic devices that meet rigorous industrial standards. The company’s product portfolio also includes various other LEDs that cater to an expansive array of optical signaling and illumination tasks, with implementations varying from simple indicator lights to complex display screens.

Where to Find TLMG1100-GS15 by Vishay Intertechnologies

For those interested in purchasing the TLMG1100-GS15, it is advisable to conduct thorough research on findchips.com. There you can find the most current stock levels, pricing information, and alternatives. The part has historically been available at distributors such as Mouser Electronics, Future Electronics, TME, and Newark. To explore further or find potentially better-suited alternatives under Vishay Intertechnologies or other manufacturers, consider browsing through other Visible LEDs.

Compare pricing for TLMG1100-GS15 and other Visible LEDs / Optoelectronics at findchips.com