Overview of TLMS1000-GS08 by Vishay Semiconductors
The TLMS1000-GS08 is a uni-color red light-emitting diode (LED) with a peak wavelength of 640nm. It is designed for surface mounting, featuring a compact 0603 size, making it suitable for space-constrained applications. This component has two terminals and is intended for high reliability, as specified by its compliance with the AEC-Q101 automotive standard. The LED has a luminous intensity that ranges nominally from 4.0 millicandela (mcd) to a minimum of 0.0018 cd, which allows for flexibility in lighting applications.
With a forward voltage of up to 2.6 V and a forward current maximum of 15 mA, the TLMS1000-GS08 can be effectively used in a variety of electronic applications where reliable visual indication is required. The operating temperature range spans from -40 °C to +100 °C, making it suitable for both low and high-temperature environments. Additionally, the component’s viewing angle of 160 degrees provides ample dispersion of the light emitted, enhancing its visibility in multi-directional applications.
As of the current writing, the TLMS1000-GS08 has been marked as obsolete in the part life cycle code, which may affect availability in the market. Future sourcing may need particular consideration in terms of stock and alternate solutions.
Industry Applications for TLMS1000-GS08
The TLMS1000-GS08 could find potential applications across several industries. Below are some illustrative industry use cases where this component might play a significant role:
- Industrial Automation: The high reliability of the TLMS1000-GS08 might make it suitable for status indication on machinery or equipment panels, where visual feedback is essential. Its durability in various temperatures could be beneficial in harsh industrial environments.
- Smart Cities: This LED could potentially be utilized in traffic signals or pedestrian crossing lights, providing a visual cue for safety. The 160-degree viewing angle would help ensure visibility from various angles, thus enhancing public safety.
- Transportation and Logistics: The TLMS1000-GS08 might be used in lighting applications such as indicator lights on vehicles or equipment, which require stringent reliability and performance characteristics. The component’s AEC-Q101 qualification may support integration into such applications.
- Consumer Electronics: This part could potentially serve as an indicator within devices, showcasing power, status, or alerts. Its small size makes it easy to integrate into compact electronic designs.
Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Semiconductors
Vishay Semiconductors is known for its wide range of optoelectronic components, specifically in the category of Visible LEDs. The company manufactures various LEDs that are suitable for different applications, emphasizing performance, reliability, and compliance with industry standards. The TLMS1000-GS08 is one such product in their portfolio, showcasing their commitment to producing high-quality components for a variety of markets.
In addition to the TLMS1000-GS08, Vishay Semiconductors offers a range of similar parts that may cater to different color requirements or sizes, providing a plethora of options for engineers looking for reliable LED solutions.
Research Price and Stock for TLMS1000-GS08 by Vishay Semiconductors on Findchips.com
For those interested in acquiring the TLMS1000-GS08, it is advisable to research stock and pricing through Findchips. This platform provides current availability information and pricing trends for various components, including the Visible LEDs. Distributors where the part has historically been available include DigiKey, Mouser Electronics, and Newark, though it is important to verify their current stock levels and pricing through Findchips.