Overview of TLMS1100-GS08 by Vishay Intertechnologies
The TLMS1100-GS08 by Vishay Intertechnologies is a single color Red LED, embodying a compact form factor with dimensions of 1.6mm x 0.8mm and a height of only 0.6mm. This surface-mounted diode (SMD) offers a forward current of up to 30mA and a forward voltage of 2.1V. With a minimal luminous intensity of 0.032cd and a typical output of 63.0mcd, it is designed to deliver high performance in various lighting applications. The part’s 160-degree viewing angle allows for broad spatial distribution of light.
Marketed primarily for its red light output at peak wavelengths of 645 nm, this LED supports infrared applications, enhancing versatility. Notable for its environmental compliance, the TLMS1100-GS08 is RoHS compliant and REACH compliant, reflecting a commitment to environmental sustainability and user safety.
Industry Applications for TLMS1100-GS08
The TLMS1100-GS08 find potential application across a variety of industries due to its versatile features. While the specific use and compliance with industry standards need to be analyzed and verified by specialized engineering and design teams, here are certain conceptual applications:
- Consumer Electronics: This LED could potentially be used in applications such as backlighting for small displays, indicator lights, and small-scale lighting solutions like wearable devices. The compact size and luminous intensity make it suitable for devices where space is at a premium yet visual indication is necessary.
- Industrial Automation: In industrial settings, visual indicators are crucial. The TLMS1100-GS08, with its high operating temperature range and durability provided by its nickel/palladium/gold terminal finish, could potentially be used in manufacturing control panels, lighting for complex machinery, or status indicators in automation systems.
- Illumination: Though primarily small, this LED could be utilized in creative illumination solutions, potentially in architectural models or landscaping setups where small, energy-efficient light sources are required to create specific atmospheric or aesthetic effects.
It’s important to note that these potential applications are conceptual and should be thoroughly evaluated for compliance with relevant industry standards and specific requirements related to each application.
About Vishay Intertechnologies
Vishay Intertechnologies is widely recognized for their broad portfolio of electronic components, particularly in the field of optoelectronics. Among their offerings, they produce a variety of Visible LEDs, including models similar to the TLMS1100-GS08. These elements are engineered to cater to a spectrum of applications, from general lighting to specialized industrial equipment, highlighting Vishay’s commitment to providing comprehensive solutions across multiple industries. Vishay’s LEDs are known for their reliability, precision, and innovation, particularly in meeting rigorous environmental standards.
Where to Find TLMS1100-GS08 by Vishay Intertechnologies
To locate the TLMS1100-GS08, it is recommended to search on findchips.com. This site facilitates access to current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Avnet Asia, Sensible Micro Corporation, Quest Components, Bristol Electronics, and Newark. However, to find alternative Visible LEDs that might be offered by Vishay Intertechnologies or other manufacturers, visiting this link can prove valuable.