Overview of TLMS1100-GS15 by Vishay Intertechnologies
The TLMS1100-GS15 is a single color LED, specifically emitting red light with a luminous intensity of 63 millicandela (mcd) at a peak wavelength of 633 nanometers (nm). This component is designed in a compact 0603 (1.6mm) surface mount configuration, making it suitable for a variety of applications where space is a limitation. The forward voltage can reach up to 2.4 volts, while the maximum forward current is rated at 0.03 amperes. The part’s robust design accommodates a wide operational temperature range from -40°C to 100°C, ensuring reliability in diverse environmental conditions.
This particular LED is classified under the subcategory of Visible LEDs within the broader category of Optoelectronics. The TLMS1100-GS15 conforms to the AEC-Q101 standard for high reliability, making it potentially suitable for automotive applications. As of the current writing, the factory lead time for this part is noted as 10 weeks, which is a critical detail for procurement teams planning their supply chain logistics.
Industry Applications for TLMS1100-GS15
The TLMS1100-GS15 LED may find potential application across various industries, including but not limited to:
- Automotive: Given its AEC-Q101 compliance, this LED might be suitable for dashboard indicators or other signaling functions within vehicles. Its surface mount design can facilitate integration into compact electronic assemblies, potentially enhancing design flexibility in automotive applications.
- Consumer Electronics: The compact size combined with effective light output makes the TLMS1100-GS15 a candidate for consumer electronic devices requiring visual indicators, such as remote controls, smartphones, or other handheld devices where space is a consideration.
- Industrial Automation: Due to its robust temperature range and high reliability, this LED might serve in industrial control panels or machinery as status indicators, providing visual feedback for operational conditions which could be critical in a manufacturing setup.
- Smart Cities and Environmental Monitoring: The efficiency and visibility of this LED could potentially support applications like street lighting or environmental sensors that monitor air quality, where LED indicators signal operational status or alerts.
- Robotics and Drones: In the realm of robotics, the TLMS1100-GS15 could be used for signaling or status indication on robotic arms or drones, where its lightweight and compact design would not hinder performance while providing necessary visual communication.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application must be analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-established manufacturer known for its extensive portfolio in the field of optoelectronics, specifically in the production of Visible LEDs. The company focuses on providing high-performance components that meet rigorous reliability and quality standards. The TLMS1100-GS15 is one of the many products in their offering, showcasing their commitment to quality and innovation in LED technology. Vishay produces several similar parts that serve a range of applications in automotive, consumer electronics, and industrial sectors, providing engineers and designers with dependable solutions in LED technology.
Where to Find TLMS1100-GS15 by Vishay Intertechnologies
The TLMS1100-GS15 has historically been available from various distributors, including:
- New Advantage Corporation
- Avnet Asia
- Future Electronics
- Mouser Electronics
It is advisable to check current stock levels and pricing on findchips.com, as availability may vary across distributors.