TLP185(GB-TPL,SE by Toshiba America Electronic Components

Overview of TLP185(GB-TPL,SE by Toshiba America Electronic Components

The TLP185(GB-TPL,SE by Toshiba America Electronic Components is a transistor-output optocoupler featuring an isolation voltage maximum of 3750V. This component is housed in a SOP-6/4 package, emphasizing its compact form factor suitable for surface mount technology (SMT) applications. It operates efficiently across a wide temperature range from -55°C to 110°C, ensuring reliability in various operating conditions.

With a forward current maximum of 0.05 A and a forward voltage maximum of 1.4 V, the TLP185(GB-TPL,SE is engineered for optimal performance in systems requiring isolation between input and output. This part is also notable for its low dark current (max 80 nA), enhancing its suitability for precision applications. The part’s collector-emitter breakdown voltage minimum of 80V along with a minimum current transfer ratio of 100% underlines its efficiency in signal transmission.

Further highlighting its utility, the TLP185(GB-TPL,SE is both Pb-Free and RoHS compliant, affirming its adherence to environmental standards. Additionally, it is recognized by UL, ensuring compliance with essential safety requirements. Such features make this optocoupler a strategic choice for designers and engineers aiming to incorporate safe, high-isolation signal transfer in their electronic designs.

Industry Applications for TLP185(GB-TPL,SE

The TLP185(GB-TPL,SE is utilized across a variety of industries due to its robust design and technical specifications. Among its versatile applications, potential use cases include:

  • Industrial Automation: This component could potentially be used in the design of control systems, sensors, and actuators, where electrical isolation is key to protecting control units from high voltage or noisy systems.
  • Consumer Electronics: Devices requiring effective power supply isolation, such as smart home appliances and entertainment systems, might incorporate such optocouplers to enhance user safety and device reliability.
  • Telecommunications: For telecom equipment requiring signal isolation to prevent high-frequency signals from damaging sensitive components, the TLP185(GB-TPL,SE could serve crucial functions.
  • Computing and Data Storage: In server power supplies and data communication interfaces, ensuring noise-free signal transmission is essential. This optocoupler might be utilized for such purposes, given its specifications for high isolation voltage.

Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.

About Toshiba America Electronic Components

Toshiba America Electronic Components is at the forefront of the optoelectronics industry, with a broad portfolio of products that includes a variety of optocouplers like the TLP185(GB-TPL,SE. Toshiba is recognized for its commitment to quality, innovation, and environmental stewardship. The company’s expertise in semiconductor and storage solutions is extensive, encompassing a range of applications from industrial to consumer electronics.

Within the category of optocouplers, Toshiba continues to innovate and provide solutions that meet the evolving needs of the electronics industry. The TLP185(GB-TPL,SE is a testament to this, representing a blend of high performance, reliability, and environmental consideration. Toshiba’s approach to optoelectronics design, focusing on efficiency and safety, makes its components well-suited for a wide array of applications.

Where to Find TLP185(GB-TPL,SE by Toshiba America Electronic Components

To locate the TLP185(GB-TPL,SE for purchase or to find detailed inventory information, visiting findchips.com is recommended. Here, you can access up-to-date stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Quest Components, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability may vary, so utilize findchips.com for the most current information.

Additionally, for alternate parts to the TLP185(GB-TPL,SE that might be offered by Toshiba America Electronic Components or other manufacturers, the Optocoupler category on findchips.com presents a comprehensive database to explore.

Compare pricing for TLP185(GB-TPL,SE and other Optocoupler / Optoelectronics at findchips.com