Overview of TLP187(TPL,E by Toshiba America Electronic Components
The TLP187(TPL,E by Toshiba America Electronic Components is a Darlington output Optocoupler that features a single element and provides a high isolation voltage of 3750V. This component is housed in a SOP-6/4 package and supports a Darlington configuration with a built-in diode and resistor, enhancing its functionality in various applications. It operates within a wide temperature range, from -55 °C to +110 °C, ensuring reliability under varying environmental conditions.
This part is particularly notable for its high current transfer ratio, nominally 4000%, combined with a maximum forward current of 0.05A and a low dark current maximum of 200nA, making it extremely efficient and sensitive. Its high breakdown voltage of 300V between the collector and emitter adds to its robust features. Additionally, the TLP187(TPL,E is RoHS compliant and UL approved, ensuring compliance with current environmental and safety regulations.
Industry Applications for TLP187(TPL,E
The TLP187(TPL,E Optocoupler by Toshiba could potentially serve a multitude of industries due to its high current transfer ratio, robust isolation, and temperature versatility. Here are some potential applications:
- Industrial Automation: This Optocoupler could potentially be utilized in controlling industrial automation equipment, offering interface electrical isolation to protect control elements from high voltage transients, possibly enhancing safety and equipment longevity.
- Renewable Energy: In renewable energy applications such as solar inverters or wind turbine controllers, the TLP187(TPL,E might be used for its high isolation voltage and operational temperature range, possibly ensuring reliable operation in outdoor environments that experience extreme weather conditions.
- Transportation and Logistics: For electronic systems within transportation infrastructure, like train signalling or logistics conveyance systems, this Optocoupler might provide critical isolation and signal interfacing capabilities, potentially contributing to system reliability and safety under different operating temperatures.
- Space Technology: Given its high breakdown voltage and operational temperature range, this part might be advantageous in space applications, where electronic components need to withstand harsh operating conditions and prevent system failures due to electrical interference or extreme temperature fluctuations.
It’s important to note that these potential industry applications of the TLP187(TPL,E are conceptual and require further validation by engineering and design teams to ensure compliance with specific industrial standards and application requirements.
About Toshiba America Electronic Components
Toshiba America Electronic Components is integral in the development and manufacturing of advanced Optocoupler devices within the broader category of Optoelectronics. Toshiba is known for producing reliable and innovative electronic components that serve a wide range of applications. Their Optocouplers, including the TLP187(TPL,E, are designed to meet stringent performance criteria, ensuring durability and efficiency. Toshiba’s commitment to quality is evident in their adherence to international standards, as seen in the RoHS compliance and UL approval of the TLP187(TPL,E, which certifies that their products meet high safety and environmental standards.
Where to Find TLP187(TPL,E by Toshiba America Electronic Components
To purchase the TLP187(TPL,E, it is recommended to research on findchips.com. This platform allows you to check the current availability, stock levels, and pricing from various distributors. Historically, the TLP187(TPL,E has been available from distributors such as Chip 1 Exchange, NexGen Digital, Mouser Electronics, Avnet Americas, and DigiKey. However, for up-to-date information, visit findchips.com. Additionally, if looking for alternative parts within the Optocoupler category that might be offered by Toshiba America Electronic Components or other manufacturers, findchips.com provides a comprehensive resource.