TLP187(TPL,E(T by Toshiba America Electronic Components

Overview of TLP187(TPL,E(T by Toshiba America Electronic Components

The TLP187(TPL,E(T by Toshiba America Electronic Components is a 1 channel Darlington output Optocoupler, specifically designed to efficiently isolate electrical circuits while allowing signals to be transmitted between them. This particular component features a Darlington output with a built-in diode and resistor, providing a high current transfer ratio of nominally 4000%. The device is packaged in an 11-4M1S, SOP-6/4 format, which makes it suitable for a wide range of applications requiring compact, high-density mounting.

Among the notable specifications, the TLP187(TPL,E(T has a collector-emitter breakdown voltage minimum of 300 V, ensuring reliable operation in environments with high voltage levels. It supports a maximum forward current of 0.05 A and operates within a wide temperature range (-55 °C to +110 °C), making it versatile for various operating conditions. The optocoupler also boasts an impressive isolation voltage maximum of 3750 V, providing significant protection against electrical shocks and ensuring safe data transfer between different circuit parts.

This device is compliant with RoHS standards, indicating its manufacture without hazardous substances, and has been approved by UL for safety. However, its Reach compliance code is not specified. With a dark current maximum of 200 nA, it demonstrates low power consumption in the absence of light, contributing to energy-efficient designs.

Industry Applications for TLP187(TPL,E(T

The versatile specifications and features of the TLP187(TPL,E(T enable its use across a wide array of industry applications. While the exact fit for any project should be validated by engineering and design teams, the following are conceptual applications that could benefit from this optocoupler’s capabilities:

  • Industrial Automation: The high isolation voltage and Darlington output make the TLP187(TPL,E(T ideal for industrial automation applications, where it might be used in motor control circuits, PLCs, and as an interface between high-voltage systems and low-voltage control logic.
  • Space Technology and Aerospace: With its wide operating temperature range and high isolation voltage, this optocoupler could potentially be used in satellite communication systems, instrumentation controls, and power supply management circuits within aerospace and space technology environments.
  • Renewable Energy: In renewable energy systems, such as solar inverters and wind turbine controls, the TLP187(TPL,E(T might find applications due to its ability to provide safe signal isolation between high-power circuits and low-voltage control electronics.
  • Transportation and Logistics: This component could also be used within the transportation sector, particularly in electronic control units (ECUs) and sensor interfaces for logistic systems, where reliable signal transmission is required under wide temperature ranges.

These potential applications are illustrational and require thorough analysis and verification by the respective engineering and design teams to ensure compatibility and performance within the specific use case.

About Toshiba America Electronic Components

Toshiba America Electronic Components is recognized for its innovative contributions to the field of optoelectronics, with a particular emphasis on Optocoupler technology. Toshiba leverages advanced semiconductor technologies to offer a wide range of optoelectronic devices, including various types of optocouplers like the TLP187(TPL,E(T. These components are designed to meet the diverse needs of modern electronic systems, providing high levels of electrical isolation, signal integrity, and design flexibility. The company’s commitment to high-quality manufacturing, reliability, and environmental responsibility makes its products a go-to choice for engineers and designers across multiple industries.

Where to Find TLP187(TPL,E(T by Toshiba America Electronic Components

To procure the TLP187(TPL,E(T for your projects, the primary recommendation is to explore the availability and pricing on findchips.com. By providing real-time stock levels and pricing from multiple distributors, findchips.com ensures you can locate this vital component quickly and at competitive rates. Historically, this part has been available from distributors such as Avnet Asia, Schukat electronic, GLYN GmbH & Co. KG, Rutronik, and RS. To find alternate Optocoupler parts that might be offered by Toshiba America Electronic Components or other manufacturers, the findchips.com Optocoupler parametric search tool can be invaluable.

Compare pricing for TLP187(TPL,E(T and other Optocoupler / Optoelectronics at findchips.com