Overview of TLP281-4(GB-TP,J,F by Toshiba America Electronic Components
The TLP281-4(GB-TP,J,F by Toshiba America Electronic Components is an optocoupler, specifically designed for applications requiring an isolated transmission of digital signals between circuits. This component is categorized within the Optocoupler subcategory of Optoelectronics, highlighting its ability to both send and receive signals with electrical isolation. Featuring a DC-IN 4-channel transistor DC-OUT in a 16-pin SOP T/R package, the TLP281-4(GB-TP,J,F is capable of providing an isolation voltage of up to 2500V, offering significant protection against electrical noise and surge voltages. This product is recognized by UL, emphasizing its compliance with safety standards.
This component is designed to ensure robust performance in a wide range of operating temperatures, from -55 °C up to +100 °C, which makes it versatile for various applications. It has a collector-emitter breakdown voltage minimum of 80V and a current transfer ratio nominally at 100%. The part is RoHS compliant and meets REACH compliance standards, ensuring it meets both current environmental and health standards. Despite being listed as obsolete, its features and compliance with critical standards make it a valuable component for specific applications where a reliable optocoupler is required.
Industry Applications for TLP281-4(GB-TP,J,F)
The TLP281-4(GB-TP,J,F finds potential applications across a broad spectrum of industries, leveraging its high isolation voltage and robust temperature performance. Some of the possible application use cases include, but are not limited to:
- Space Technology and Aerospace & Defense: These sectors highly value components that can operate reliably under extreme conditions. The TLP281-4(GB-TP,J,F’s ability to function in a wide temperature range and provide isolation to protect sensitive circuits from electrical interference makes it potentially suitable for satellites, space vehicles, and military technology applications. It requires thorough analysis and verification by engineering and design teams to ensure its suitability for such critical applications.
- Transportation and Logistics: In environments where electrical noise can be a concern, such as in the operation of electric vehicles or logistics automation systems, the isolation provided by the TLP281-4(GB-TP,J,F can be critical in preserving signal integrity and system reliability.
- Renewable Energy: Within solar inverters and wind turbine control systems, the need for electrical isolation to protect against voltage spikes is critical. The high isolation voltage capability of this component may offer additional protection and efficiency in these renewable energy systems.
- Automotive: Modern vehicles, particularly those with advanced driver-assistance systems (ADAS), rely on electronic systems that must be isolated to ensure safety and reliability. The TLP281-4(GB-TP,J,F could be considered for applications within the automotive sector where signal isolation is necessary.
- Robotics and Drones: These applications often involve the integration of multiple electronic systems requiring reliable communication while maintaining electrical isolation. The TLP281-4(GB-TP,J,F’s features could benefit systems within robotics and drones that demand high reliability and performance.
Note, these potential applications require a thorough analysis and verification by engineering and design teams to confirm the suitability of the TLP281-4(GB-TP,J,F for the specific use case.
About Toshiba America Electronic Components
Toshiba America Electronic Components is a key player in the optoelectronics and semiconductors industry, with a long-standing reputation for manufacturing high-quality, reliable components. Their expertise in the development of optocouplers and other optoelectronic devices plays a crucial role in addressing complex engineering challenges. The TLP281-4(GB-TP,J,F is an example of their commitment to providing components that offer significant advantages in terms of isolation, performance, and compliance with safety standards. Toshiba America Electronic Components produces a wide range of similar parts, demonstrating their capability to meet diverse application needs across various industries.
Where to Find TLP281-4(GB-TP,J,F by Toshiba America Electronic Components
To source the TLP281-4(GB-TP,J,F, prospective buyers are recommended to conduct their research on findchips.com. Here, you can also find a comprehensive listing of Optocoupler devices that might serve as alternate parts to the TLP281-4(GB-TP,J,F, offered by Toshiba America Electronic Components or other manufacturers. Historically, this part has been available at distributors such as Chip1Cloud, among others. However, due to its obsolescence status, current stock levels and pricing may vary. Thus, it is crucial to use a reliable and up-to-date source like FindChips to get the latest availability and pricing information.