TLP291(GB-TP,SE by Toshiba America Electronic Components

Overview of TLP291(GB-TP,SE by Toshiba America Electronic Components

The TLP291(GB-TP,SE by Toshiba is a transistor output optocoupler, boasting an isolation voltage of up to 3750V. This surface-mount device stands out for its high degree of electrical isolation between its input and output stages, a characteristic critical in preventing electrical noise and ensuring the protection of sensitive components. Toshiba has equipped the TLP291(GB-TP,SE with a minimum breakdown voltage of 80V for the collector-emitter and a current transfer ratio (CTR) starting at 100%, highlighting its efficiency in transferring input signal strength to the output.

It is important for potential users to note that this optocoupler is both Pb-free and RoHS compliant, adhering to the latest environmental standards. As for its physical properties, it can operate within a wide temperature range (-55°C to 110°C), making it suitable for various industrial applications. The part is packaged in tape and reel form for ease of assembly in surface-mount technology (SMT) production lines. Toshiba’s attention to detail in creating a part that is versatile, reliable, and environmentally friendly is evident in the TLP291(GB-TP,SE specifications.

Industry Applications for TLP291(GB-TP,SE

Considering its technical specifications, the TLP291(GB-TP,SE may find application across a broad range of industries. While the potential uses are vast, it’s crucial for engineering and design teams to analyze and verify the suitability of this optocoupler for their specific applications. Here are several industry use cases where this component might be beneficial:

  • Industrial Automation: In environments where electrical interference is a concern, the TLP291(GB-TP,SE could provide the necessary isolation for sensitive control systems and PLCs.
  • Renewable Energy Systems: Solar inverters and wind turbine control units, which require reliable communication between high-voltage and low-voltage systems, might benefit from the isolation capabilities of the TLP291(GB-TP,SE.
  • Aerospace and Defense: The wide operating temperature range and high isolation voltage make it suitable for aerospace applications, where reliability under extreme conditions is paramount.
  • Automotive: Electric vehicles (EVs) and advanced driver-assistance systems (ADAS) that demand robust signal isolation could potentially incorporate this optocoupler to safeguard electronics from transient voltages.

Each application mentioned requires a detailed engineering assessment to ensure the TLP291(GB-TP,SE meets the specific isolation, voltage, and temperature requirements.

About Toshiba America Electronic Components

Toshiba America Electronic Components is a key player in the optoelectronics sector, with a wide array of innovative products, including those in the optocoupler subcategory. This manufacturer is known for its high-quality, reliable components that are used in various high-tech industries. In the realm of optocouplers, like the TLP291(GB-TP,SE and similar components, Toshiba has established a reputation for producing parts that offer significant electrical isolation and signal integrity in a wide range of operating conditions. Their contributions to the optoelectronics field reflect their commitment to providing solutions that enhance safety, efficiency, and functionality in electronic systems.

Where to Find TLP291(GB-TP,SE by Toshiba America Electronic Components

To source the TLP291(GB-TP,SE, we recommend beginning your search on findchips.com. This platform offers up-to-date information on stock levels, pricing, and available distributors for this specific optocoupler and similar components. In the past, distributors such as Chip 1 Exchange, Mouser Electronics, Avnet Americas, DigiKey, and Newark have been known to stock this part. However, inventory levels and availability can change, so visiting FindChips will provide current data to inform your procurement decisions.

Additionally, if you’re exploring alternate parts or need components with slightly different specifications, FindChips is an invaluable resource for comparing options from Toshiba America Electronic Components or other manufacturers within the optoelectronics category.

Compare pricing for TLP291(GB-TP,SE and other Optocoupler / Optoelectronics at findchips.com