TLP291(GB-TP,SE by Toshiba America Electronic Components

Overview of TLP291(GB-TP,SE) by Toshiba America Electronic Components

The TLP291(GB-TP,SE) is an optoisolator with a maximum isolation voltage of 3750 V, housed in a 4-SO package. As a photocoupler, it offers crucial features such as a transistor output that can handle a collector-emitter breakdown voltage of minimum 80 V. This augments its utility in circuits requiring high voltage isolation between input and output. The device is also equipped with a forward current up to 0.05 A and a maximum forward voltage of 1.4 V, ensuring effective signal transfer capabilities under varied electrical conditions.

This part is specifically designed to meet rigorous industrial standards, as evidenced by its UL recognition, which certifies its safety for use in electrical devices. Marketed as part of the broader category of optocoupler devices, it is engineered for reliability in harsh environments with operating temperatures ranging from -55 °C to 110 °C. Additionally, its packaging format in tape and reel, and compliance with RoHS and Pb-free standards further attest to its suitability for volume production and environmental considerations. Notably, this model was introduced to the market on July 12, 2019, and pertains to the active lifecycle phase, indicating ongoing manufacturer support and availability.

Industry Applications for TLP291(GB-TP,SE)

Potential industry applications of the TLP291(GB-TP,SE) are varied, given its robust specification set that addresses several key technical requirements:

  • Industrial Automation: This device could potentially be utilized in the design of control systems where electrical isolation is critical to protect sensitive microcontrollers from high voltage loads. Possible uses might include interfaces for PLCs or motor control centers, where the reliability and voltage endurance of the optoisolator ensure stable operations.
  • Renewable Energy: In solar power inverters or in wind turbine control systems, effective isolation provided by components like the TLP291(GB-TP,SE) might be essential to manage the high-power circuits safely. The high isolation voltage and temperature range could be particularly beneficial in outdoor applications, which demand robust performance despite environmental variabilities.
  • Transportation and Logistics: Transportation systems often require rigorous standards for component reliability and safety, particularly for rail or ship-based navigation systems where isolation helps in eliminating interference and enhancing signal integrity across different subsystems. The element’s stability over a broad range of temperatures and robust isolation capabilities could potentially make it a suitable choice.

It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Toshiba America Electronic Components

Toshiba America Electronic Components is recognized for its broad portfolio of innovative semiconductor solutions, including a significant emphasis on optoelectronics. Within this category, the company manufactures a diverse array of optocoupler products, of which the TLP291(GB-TP,SE) is a particular example. This component underscores Toshiba’s commitment to providing advanced technology that meets stringent industrial demands regarding efficiency, reliability, and safety. Moreover, Toshiba’s products are generally crafted with attention to compliance with international safety and environmental standards, which makes them viable for a plethora of applications across various sectors.

Where to Find TLP291(GB-TP,SE) by Toshiba America Electronic Components

For sourcing the TLP291(GB-TP,SE), findchips.com is a premier resource for checking availability among top distributors and comparing price points. Historically, distributors such as Chip1Stop, Chip 1 Exchange, Mouser Electronics, DigiKey, and Newark have stocked this item. However, to obtain current stock levels and pricing, it is recommended to visit findchips.com. For those seeking similar or alternative parts, checking the broader Optocoupler category may provide additional options from Toshiba or other manufacturers, suited to varying application requirements.

Compare pricing for TLP291(GB-TP,SE) and other Optocoupler / Optoelectronics at findchips.com