Overview of TLP293(YH-TPL,E by Toshiba America Electronic Components
The TLP293(YH-TPL,E is an optoisolator transistor output component, providing a key interface functionality in electronic circuits that require isolation between high voltage and low voltage circuits. This particular model is capable of withstanding isolation voltages up to 3.75kV (3750V), making it a pivotal component in safeguarding sensitive electronics from high voltage spikes. Manufactured by Toshiba America Electronic Components, it features a forward current of up to 0.05 A and a forward voltage maximum of 1.4 V. Significantly, it operates within a wide temperature range from -55 °C to +125 °C, enhancing its utility in environments subject to extreme conditions.
Equipped to handle a minimum breakdown voltage of 80 V between the collector and emitter, the TLP293(YH-TPL,E ensures reliable operation even under high stress conditions. With a minimal current transfer ratio of 75%, it underscores efficiency in signal transmission across the isolation barrier. Additionally, its dark current maximum of 80 nA indicates minimal leakage current when the device is in an off state, further emphasizing its precision and reliability. Notably, the part is provided in a Tape and Reel (T/R) format, catering to automated assembly processes, and is designed for surface mounting, facilitating denser board layouts.
This optoisolator also boasts certifications for lead-free and RoHS compliance, making it suitable for use in applications that are sensitive to environmental standards. Additionally, it is recognized by UL, underscoring its compliance with safety standards. With an active part life cycle status, the TLP293(YH-TPL,E represents a modern and reliable choice for designers and engineers seeking robust protection for their circuit designs.
Industry Applications for TLP293(YH-TPL,E
The versatile attributes of the TLP293(YH-TPL,E, such as high isolation voltage, compact surface mount design, and compliance with safety and environmental standards, make it potentially suitable for a wide array of industry applications. It’s important to note that these applications are conceptual illustrations and should be validated by engineering teams for adherence to specific standards and requirements. Potential use cases might include:
- Renewable Energy Systems – In solar inverters or wind turbine controls, where high voltage isolation is essential for safety and operational reliability, the TLP293(YH-TPL,E Optocoupler could potentially provide the necessary electrical isolation between high-power circuits and the low-power control electronics.
- Telecommunications Equipment – Within infrastructure such as switches, routers, or base stations, the part might serve to protect sensitive data processing circuits from the high-power radio frequency (RF) transmission components, ensuring stable operation despite the presence of electrical noise or surges.
- Transportation and Logistics – For electronic systems in vehicles or transportation infrastructure, including rail signaling equipment or electric vehicle charging stations, this component could potentially offer critical isolation, ensuring operational safety and reliability in environments subjected to high electrical interferences.
- Robotics and Automation – In applications requiring precise control and safety, such as robotic arms or automated machinery, the TLP293(YH-TPL,E Optocoupler might be utilized to isolate control circuits from high voltage actuator circuits, thereby safeguarding both the equipment and the operators.
These potential industry applications underscore the component’s versatility. However, engineering and design teams must thoroughly analyze and verify the suitability of the TLP293(YH-TPL,E for their specific requirements, considering all operational and environmental factors.
About Toshiba America Electronic Components
Toshiba America Electronic Components is a key player in the field of Optocoupler technology as well as in Optoelectronics in general. The company is recognized for its innovative solutions and wide range of products designed to provide safety, connectivity, and efficiency in electronic devices and systems. Its portfolio includes a variety of optoisolators and optocouplers like the TLP293(YH-TPL,E, intended for applications requiring electrical isolation to protect against high voltage spikes and transients. Toshiba’s commitment to quality, combined with a focus on research and development, ensures that their components like the TLP293(YH-TPL,E meet the high standards required for modern electronic applications across various industries.
Where to Find TLP293(YH-TPL,E by Toshiba America Electronic Components
Procuring the TLP293(YH-TPL,E for your project requirements is simplified through platforms like Findchips.com, where you can easily search for this specific part or explore alternative Optocoupler components. Identifying a reliable source and comparing pricing and stock levels becomes straightforward with the comprehensive database provided by Findchips. Distributors such as Mouser Electronics, Avnet Americas, and DigiKey have historically stocked the TLP293(YH-TPL,E, among others. However, inventory can fluctuate, and for the most current stock status and pricing, visiting Findchips.com is highly recommended.