Overview of TLP3215(TP15,F) by Toshiba America Electronic Components
The TLP3215(TP15,F) is a photorelay with a MOSFET output, specifically designed for low current applications requiring a solid-state relay (SSR) solution. This particular model is notable for its low control voltage of 1V, and it operates as a single-pole single-throw normally open (SPST-NO) relay with a switching capability of up to 300mA at voltages ranging from 0 to 40V. It features a compact 4-SSOP package, making it suitable for space-constrained applications. Manufactured by Toshiba, a leader in semiconductor solutions, this part has been optimized for reliability and performance, offering a valuable option for designers looking for efficient switching solutions in their electronic circuits.
Moreover, with an operating temperature range between -20°C and 65°C, the TLP3215(TP15,F) is robust enough for use in a variety of environmental conditions. Its overall dimensions are minimal, with a height of 1.8 mm and a length of 2.04 mm, underscoring its utility in miniature applications. The device is RoHS compliant, although its REACH compliance code is unspecified. As of the current writing, the factory lead time for this part is indicated as 24 weeks, highlighting the need for planning in procurement cycles. The designation as “Not Recommended” for new designs in its life cycle code suggests there might be updated alternatives for new projects, however, it remains a viable choice for existing designs due to its specific characteristics and operational reliability.
Industry Applications for TLP3215(TP15,F)
The TLP3215(TP15,F) has potential utility across a broad spectrum of industries due to its versatile specifications. While it has specifically been identified for use in Energy and Power Systems as well as Renewable Energy applications, its unique features could make it suitable for a variety of other contexts. Below are some speculative applications, contingent upon further engineering validation:
- Consumer Electronics: Potentially beneficial in portable devices where efficient power management is critical. Given its low operating current and compact size, it could be utilized in battery management systems, smart wearables, or as part of the power control circuitry in multimedia devices.
- Industrial Automation: The TLP3215(TP15,F) might find applications in control systems for machinery and production lines. Its reliability and compact footprint may make it a fitting choice for developing intricate control modules within space-restricted industrial equipment.
- Telecommunications: Given the telecom industry’s need for reliable switching solutions, this component could potentially support the development of telecom infrastructure, ensuring efficient signal routing and power isolation within network devices.
- Computing: In server farms and data centers, efficient power management is crucial. The TLP3215(TP15,F)’s specifications could potentially complement the design of power distribution units or server management boards, facilitating lower power consumption and enhanced performance.
It is imperative to note these potential industry applications are conceptual illustrations requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Toshiba America Electronic Components
Toshiba America Electronic Components (TAEC) stands as a pivotal player in the realm of semiconductor and storage solutions, including a breadth of offerings within the optoelectronics sector. Their portfolio covers an extensive range of components, notable among them a variety of Solid State Relays like the TLP3215(TP15,F). TAEC’s commitment to innovation is demonstrated through their continuous enhancement of product features to meet the ever-evolving demands of the technology landscape. Besides the featured product, Toshiba manufactures an array of similar devices characterized by reliability, efficiency, and cutting-edge technology tailored for diverse applications across industries.
Where to Find TLP3215(TP15,F) by Toshiba America Electronic Components
For those considering the acquisition of the TLP3215(TP15,F), findchips.com serves as an invaluable resource. By relying on this platform, prospective buyers can explore the current availability and pricing of this solid-state relay among leading distributors. Historically, the part has been available from Quest Components, Avnet Americas, and DigiKey, among others. However, it is essential for buyers to access findchips.com directly to obtain up-to-date stock levels and pricing information, alongside the possibility of discovering alternate Solid State Relays offerings from Toshiba America Electronic Components or other renowned manufacturers.