TLP3406S(TP,E by Toshiba America Electronic Components

Overview of TLP3406S(TP,E by Toshiba America Electronic Components

The TLP3406S(TP,E by Toshiba America Electronic Components is a solid state relay (SSR) with a photorelay functionality, featuring a load voltage rating of up to 30V, and able to handle a current of up to 1.5A. This component integrates several technical features like Surface-mounted S-VSON4 packaging with 4 pins and is supplied in Tape and Reel format, which makes it suitable for automated manufacturing processes. The TLP3406S(TP,E operates with a control voltage of 1.1V, and input type DC, while it ensures minimal on-state resistance as low as 0.2 Ω. It is designed with a built-in diode which assists in managing voltage spikes and ensuring stability and robustness of the circuit.

This part also presents a remarkable isolation voltage maximum of 500V, which allows for effective separation between input and output, safeguarding lower voltage circuits from higher voltage levels. The operating temperature range is between -20 °C and 100 °C, supporting robust operation under diverse environmental conditions. The part is lead-free and RoHS compliant, catering to the global directives for reduction of hazardous substances in electronic components.

Industry Applications for TLP3406S(TP,E

The Solid State Relays like TLP3406S(TP,E can potentially be utilized across various industries due to their durability, reliability, and specification-rich profiles. Below are a few potential applications:

  • Aerospace and Defense: These industries require components with high reliability and robust performance under harsh conditions. The high isolation voltage and wide temperature range of TLP3406S(TP,E could potentially make it suitable for aerospace applications, where electrical isolation and thermal robustness are crucial. Please note, this potential usage requires specific verification for adherence to aerospace and defense standards.
  • Renewable Energy: In solar power systems, solid state relays are used in various parts of power controllers and inverters to handle high voltage and current efficiently. TLP3406S(TP,E might be potentially used here, leveraging its capability to switch direct currents crucial in DC power systems of renewable energy setups, subject to specific engineering evaluations.
  • Robotics and Drones: The SSR’s ability to handle moderate loads with low control current and voltage can make it potentially useful in small robots or drones’ power management systems, where efficiency and space are often critical constraints. The compact size and switch precision of the TLP3406S(TP,E might be advantageous in such scenarios; however, its utilization does require thorough testing within the context of robotic applications.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Toshiba America Electronic Components

Toshiba America Electronic Components is known for its broad portfolio in semiconductor and storage solutions. Within the realm of Optoelectronics, Toshiba offers a variety of components next to TLP3406S(TP,E, that meet both industry-specific and general-purpose needs. Particularly in the subcategory of Solid State Relays, Toshiba America Electronic Components stands out with its range offering high performance and reliability tailored to meet the stringent demands of the industry. Their lineup not just comprises photorelays like TLP3406S(TP,E but also includes a selection of Solid State Relays designed for higher power and precision application needs, showcasing their commitment to providing solutions across the spectrum of electronics applications.

Where to Find TLP3406S(TP,E by Toshiba America Electronic Components

To acquire the TLP3406S(TP,E, interested companies and individuals should consider researching through findchips.com. At findchips.com, you can not only confirm the availability and current pricing of TLP3406S(TP,E but also review alternative Solid State Relays that might be offered by Toshiba or other manufacturers. Historically, this part has been available from distributors such as Chip1Stop, Sensible Micro Corporation, Mouser Electronics, Avnet Americas, and DigiKey. However, current stock levels and pricing should be verified at findchips.com.

Compare pricing for TLP3406S(TP,E and other Solid State Relays / Optoelectronics at findchips.com