Overview of TLP3545A(TP1,F by Toshiba America Electronic Components
The TLP3545A(TP1,F is a transistor output solid state relay (SSR), designed to offer reliable switching capabilities in electronic circuits. This component features a single-pole, single-throw (SPST-NO) configuration that can handle a maximum output current of 4 A and can operate effectively within a voltage range of 0 to 60 V. The unique design of this relay incorporates a built-in diode, which adds to its functionality and reliability in various applications.
Manufactured by Toshiba America Electronic Components, this part represents a significant contribution to the realm of optoelectronics, specifically under the subcategory of Solid State Relays. The relay is characterized by its low control current requirement of 10 mA at a forward voltage of 1.64 V, making it suitable for low-power applications. Additionally, the TLP3545A(TP1,F is UL recognized, indicating its compliance with specific safety standards.
Other relevant attributes of the component include an input type of DC, an isolation voltage maximum of 2500 V, and operational capabilities within a temperature range from -40 °C to 85 °C. With a maximum on-state resistance of 0.06 Ω, this solid state relay offers efficient performance, reducing energy loss during operation. The package consists of a 6-pin surface mount device (SMD) format, facilitating easy integration into compact electronic designs. As per the current writing, the factory lead time for this part is approximately 16 weeks, allowing for strategic planning in procurement and inventory management.
Industry Applications for TLP3545A(TP1,F
The TLP3545A(TP1,F could potentially find applications in various industries due to its key attributes. Below are several illustrative applications:
- Automotive: This solid state relay might be utilized in automotive control systems, such as motor control and lighting applications. Its low on-state resistance can help reduce power loss, potentially enhancing overall vehicle efficiency. Compliance with automotive standards would need to be verified for specific applications.
- Robotics and Drones: The component could be valuable in robotic systems for actuating sensors or controlling motors. The relay’s ability to handle significant on-state current while maintaining low control current makes it suitable for integrated designs where power conservation is critical.
- Renewable Energy: In solar energy systems, the TLP3545A(TP1,F might be employed in power management systems, effectively controlling load switching. Its high isolation voltage could provide the necessary safety levels in high-voltage applications.
- Aerospace and Defense: This relay could potentially be utilized in aerospace applications where space is at a premium and reliable switching is required. Its operational temperature range supports various environmental conditions, yet careful compliance checks against military specifications should be made.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Toshiba America Electronic Components
Toshiba America Electronic Components is a manufacturer known for its extensive range of electronic components, particularly in the field of optoelectronics. With a robust portfolio that includes various types of solid state relays, Toshiba is recognized for delivering reliable and innovative solutions. The TLP3545A(TP1,F represents one of their solid state relay offerings, designed to meet the demands of contemporary electronic applications. Alongside this part, Toshiba also provides a variety of similar components that cater to diverse industry needs, ensuring flexibility for engineers and designers in selecting the right part for their specific applications.
Research Price and Stock for TLP3545A(TP1,F by Toshiba America Electronic Components on Findchips.com
For those interested in procuring the TLP3545A(TP1,F, it is recommended to research stock and pricing on Findchips.com. This website provides up-to-date information on availability and pricing across various distributors. Historically, the part has been available through reputable distributors such as Mouser Electronics, Avnet Americas, and DigiKey. However, it is essential to verify current stock levels and prices, as availability may vary.
Additionally, interested parties can utilize Findchips to explore alternate parts within the Solid State Relays category, which includes options from Toshiba America Electronic Components and other manufacturers to find suitable alternatives to the TLP3545A(TP1,F.