TLP3906(TPL,E by Toshiba America Electronic Components

Overview of TLP3906(TPL,E) by Toshiba America Electronic Components

The TLP3906(TPL,E) is a specialty optoelectronic device specifically categorized as an optoisolator with a photovoltaic output, encapsulated in a 4-pin SO6 package. This component features a high isolation voltage of 3.75 kV, making it suitable for various high-demand applications. The part is designed to facilitate DC input to DC output with an optocoupler function that ensures signal integrity while isolating the electrical components. The part is provided in a Tape and Reel packaging format, enhancing its suitability for automated assembly processes. This component belongs to the Other Optoelectronics subcategory within the broader Optoelectronics category.

Key attributes of this Toshiba component include compliance with the RoHS directive, indicating that it is manufactured without the use of hazardous materials typically banned by the European Union. It is currently in an active part life cycle phase, ensuring availability and support continuation. The part’s harmonized tariff code is 8541.40.80.00, a classification it shares with other semiconductor devices like diodes and transistors albeit with specific characteristics such as optoelectronic capabilities.

Industry Applications for TLP3906(TPL,E)

The TLP3906(TPL,E) potentially suits a variety of industry applications where high isolation voltage and reliable signal transmission are critical. Its characteristics might make it ideal for use in specialized industry settings. Below are elaborations on how this part might be applied, highlighting its potential role within various technological environments:

  • Space Technology: In spacecraft, reliable signal isolation is crucial to protect sensitive digital circuits from high voltage and noise signals. The TLP3906(TPL,E) could potentially be used in such environments, where its high isolation voltage makes it suitable for interfacing with solar panels and battery management systems.
  • Aerospace and Defense: This part could be effectively used in aviation electronics where isolation is necessary between high-power systems and sensitive navigation and communication equipment. Its robust packaging and high isolation voltage align with the strict reliability requirements typical in these sectors.
  • Renewable Energy: In renewable energy systems such as solar inverters, effective electrical isolation allows for the safe monitoring and control of photovoltaic arrays. The component’s ability to operate with photovoltaic outputs might be beneficial in such applications.
  • Robotics and Drones: Robots and drones require components that can perform under challenging conditions with minimal failure rates. The optical isolation provided by the TLP3906(TPL,E) might protect control circuits in these applications from electrical noise generated by motors and actuators.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Toshiba America Electronic Components

Toshiba America Electronic Components is renowned for its leadership in optoelectronic products. In the segment of Other Optoelectronics, Toshiba offers a range of parts like the TLP3906(TPL,E) that feature advanced optical isolation technologies and compliance with critical industry standards such as RoHS. Toshiba’s focus on developing products with high-reliability standards makes it a preferred choice for many applications in the electronics industry, from essential consumer electronics to complex systems in aerospace and industrial sectors.

Where to Find TLP3906(TPL,E) by Toshiba America Electronic Components

For those looking to procure the TLP3906(TPL,E), start your search at findchips.com. The part, along with other devices in the Other Optoelectronics category, can be found variedly among distributors. Historically, distributors such as Mouser Electronics, Avnet Americas, and DigiKey have stocked this Toshiba part. However, as stock levels and pricing continually change, it’s advised to use findchips.com for the latest information regarding availability and competitive pricing.

Compare pricing for TLP3906(TPL,E) and other Other Optoelectronics / Optoelectronics at findchips.com