Overview of TLP627MF(TP4,E by Toshiba America Electronic Components
The TLP627MF(TP4,E is a Darlington output optocoupler designed for a variety of electronic applications. This component features a DC input photo-coupler housed in a compact 4-pin DIP (Dual In-line Package) format. As a single-channel optocoupler, it supports an output current of up to 50 mA, enabling it to effectively isolate and transmit signals between different parts of a circuit, while ensuring minimal interference.
Manufactured by Toshiba America Electronic Components, this optocoupler achieves a maximum isolation voltage of 5000 V, making it suitable for high-voltage applications. It provides a robust current transfer ratio, with a nominal value of 6000%, which can be critical in amplifying weak signals in various electronic systems. This optocoupler also features built-in diode and resistor configurations to enhance its usability across different setups.
Notably, the TLP627MF(TP4,E has a maximum operating temperature of 110 °C and a minimum operating temperature of -55 °C, allowing it to function reliably in a range of environments. Additionally, this part is UL recognized, ensuring adherence to certain safety standards. As of the current writing, the factory lead time for this component is approximately 24 weeks.
Industry Applications for TLP627MF(TP4,E
Given its technical specifications, the TLP627MF(TP4,E could potentially find applications in several industries. Here are a few illustrative examples of how this part might be utilized:
- Consumer Electronics: In consumer electronic devices, the TLP627MF(TP4,E might be used for signal isolation, particularly in power supplies or microcontroller interfaces. Its high current transfer ratio could aid in driving various components while maintaining signal integrity.
- Energy and Power Systems: This part could potentially be employed in energy management systems or renewable energy applications, where it might provide isolation between control and power circuits to enhance safety and efficiency.
- Renewable Energy: In solar inverters, the TLP627MF(TP4,E might be utilized to isolate the control circuitry from high-voltage terminals, ensuring safe operation while enabling effective monitoring of system performance.
These potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Toshiba America Electronic Components
Toshiba America Electronic Components is a manufacturer well-regarded for its contributions to the field of optoelectronics, particularly in the development of optocouplers. The company produces a range of optocouplers, including the TLP627MF(TP4,E, which exemplifies their focus on performance and reliability in signal isolation applications. Toshiba’s portfolio also includes various other optoelectronic devices that are designed to cater to diverse industries such as industrial automation, consumer electronics, and renewable energy systems.
Research Price and Stock for TLP627MF(TP4,E by Toshiba America Electronic Components on Findchips.com
For individuals or companies considering the TLP627MF(TP4,E for their applications, it is advisable to research current stock availability and pricing on Findchips. This website serves as a common platform for locating electronic parts, including Optocoupler components such as the TLP627MF(TP4,E, as well as alternative options from Toshiba America Electronic Components or other manufacturers. Historically, this part has been available from various distributors, including:
- Mouser Electronics
- Avnet Americas
- DigiKey
However, current stock levels and pricing can fluctuate, making it essential to check Findchips for the most up-to-date information.