Overview of TLP748J(D4,F) by Toshiba America Electronic Components
The TLP748J(D4,F) is a single-channel SCR output optocoupler characterized by its robust design and versatility in various electronic applications. Manufactured by Toshiba America Electronic Components, this optocoupler is notable for its ability to provide electrical isolation, making it ideal for interfacing between different voltage domains while ensuring signal integrity. The device features a through-hole mounting configuration, housed in a six-pin DIP package (11-7A8).
One of the primary attributes of the TLP748J(D4,F) is its isolation voltage rating, which reaches up to 4000 V, allowing it to effectively protect sensitive circuits from high-voltage spikes. The forward current is capped at 25 mA, while the input trigger current has a maximum of 10 mA. The optocoupler is designed to handle on-state currents up to 150 mA and has a peak surge current rating of 2 A, making it suitable for a variety of load types.
As of the current writing, the factory lead time for this part is approximately 12 weeks. Importantly, this component also complies with both RoHS and Pb-free standards, indicating its suitability for environmentally responsible designs. Additionally, it features UL recognition and VDE approval, ensuring its reliability and adherence to international safety standards.
Industry Applications for TLP748J(D4,F)
The TLP748J(D4,F) optocoupler could find potential applications in several industries. Here are some examples that illustrate how this part might be utilized:
- Automotive: In automotive applications, the TLP748J(D4,F) could potentially serve as a signal isolator for various electronic control units (ECUs). Its ability to handle high voltages and currents may support applications like motor control systems or safety-critical features. Compliance with AEC-Q100 or similar automotive standards would need to be verified for use in these applications.
- Renewable Energy: In renewable energy systems, particularly solar inverters, this optocoupler might be used to ensure the safe transmission of signals between control systems and power electronics. Its high isolation voltage can provide protection against surges that may occur in these systems.
- Aerospace and Defense: While specific military or aerospace standards are not mentioned, the TLP748J(D4,F) could potentially be used in ground support equipment where signal isolation is critical. The high isolation voltage and reliability might support applications in power distribution or monitoring systems.
- Robotics and Drones: In robotics systems, the TLP748J(D4,F) might be utilized for isolating outputs in motor control loops or communication circuits. Given its compact size and capacity to handle significant electrical loads, it could be integrated into various robotic applications where space and performance are of concern.
- Space Technology: Although applications in space technology would require rigorous testing and certification, the TLP748J(D4,F) could possibly be considered for use in signal isolation within spacecraft systems. The ability to withstand high voltages might be beneficial in environments with significant electrical noise.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application would require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and performance requirements.
About Toshiba America Electronic Components
Toshiba America Electronic Components is a subsidiary of Toshiba Corporation and is involved in the design and manufacturing of a wide range of electronic components, including optocouplers and other optoelectronic devices. The company has a strong focus on innovation and quality, which is evident in parts like the TLP748J(D4,F), designed to meet diverse application needs.
Toshiba produces various similar optocouplers that benefit from its expertise in semiconductor technologies. Their offerings often emphasize high isolation voltages, compact designs, and environmental compliance, aligning with market demands for reliable and energy-efficient components.
Research Price and Stock for TLP748J(D4,F) by Toshiba America Electronic Components on Findchips.com
For those interested in obtaining the TLP748J(D4,F), it is advisable to research current stock and pricing through Findchips. This resource can provide insights into available stock levels and price comparisons across different distributors. Historically, this part has been available from distributors like Avnet Americas, EBV Elektronik, and DigiKey, but it is essential to consult Findchips for the most up-to-date information.