Overview of TLRZ2ATTD by KOA Speer Electronics Inc.
The TLRZ2ATTD is a surface mount 0-ohm jumper resistor with a size code of 0805. This part is manufactured by KOA Speer Electronics Inc., a company known for its wide range of electronic components. The resistor falls under the subcategory of Fixed Resistors and is utilized in various circuit applications where a minimal resistance path is required.
The TLRZ2ATTD features a rectangular construction made with metal plate technology and is designed for surface mount technology (SMT). The component has a rated current of 31.6A and operates effectively within a temperature range of -65 °C to 170 °C. Compliance with industry standards such as AEC-Q200 ensures that this part is suitable for automotive applications. Additionally, it meets the requirements for RoHS compliance, making it a suitable choice for contemporary electronic designs where environmental considerations are crucial.
As of the current writing, the TLRZ2ATTD is classified as active in the part life cycle, indicating that it is currently available for procurement and can be sourced from various distributors. The dimensions of the package are compact, measuring 0.5 mm in height, 2 mm in length, and 1.25 mm in width, making it a versatile option for various applications.
Industry Applications for TLRZ2ATTD
The TLRZ2ATTD could find its utility across multiple industries due to its versatile design and performance capabilities. Here are some potential applications where this part might be applied:
- Industrial Automation: In automated systems, the TLRZ2ATTD might be used as a jumper to create easily configurable connections between different circuit sections, allowing for the flexibility of design changes without significant redesign efforts.
- Energy and Power Systems: This part could potentially be utilized in power management systems as a jumper that connects power rails or helps configure various power distribution paths in energy devices.
- Transportation and Logistics: In automotive electronic control units (ECUs), where space is at a premium, the compact size and efficiency of the TLRZ2ATTD might help in ensuring stable electrical connections for various automotive applications.
- Robotics and Drones: As drones and robotic platforms often require lightweight and compact components, the TLRZ2ATTD might be suitable for signal routing or power distribution in these systems, making it a crucial part for connectivity.
It is important to note that these potential applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. specializes in the manufacturing of resistors, capacitors, and other passive components, with a strong focus on Fixed Resistors. The company has a comprehensive portfolio that includes various types of resistors for numerous applications, including the TLRZ2ATTD. They are recognized for their commitment to quality and performance, ensuring that their products meet strict industry standards such as AEC-Q200 and IEC60115-1.
In addition to the TLRZ2ATTD, KOA Speer Electronics Inc. produces a range of other resistors that might be suitable for different applications. Their offerings include surface mount options, high-power resistors, and specialized resistors designed for automotive and industrial applications, expanding the versatility of their product range in meeting diverse engineering needs.
Research Price and Stock for TLRZ2ATTD by KOA Speer Electronics Inc on Findchips.com
For engineers and procurement professionals interested in sourcing the TLRZ2ATTD, it is recommended to research stock and pricing at Findchips.com. This platform provides real-time availability and pricing information for the TLRZ2ATTD, along with insights into alternative components that may suit similar applications.
This specific part has historically been available at various distributors, including Chip One Stop, Mouser Electronics, DigiKey, and TTI. However, prospective buyers should use Findchips to verify current stock levels and pricing, as these may fluctuate based on market demand and supply chain factors.