Overview of TLRZ2BTTD by KOA Speer Electronics Inc.
The TLRZ2BTTD is a metal plate jumper resistor designed for surface mount applications. This component exhibits a resistance value of 0 ohms, which is commonly used to create electrical continuity in a circuit without introducing resistance. The device is packaged in a 1206 chip style, characterized by its dimensions of 3.2 mm in length and 1.6 mm in width, with a height of 0.5 mm, making it compact and suitable for high-density PCBs (Printed Circuit Boards).
Manufactured by KOA Speer Electronics Inc., this part showcases several notable attributes. It is compliant with RoHS standards and boasts an active life cycle, reflecting its ongoing availability in the market. The jumper resistor is rated for a maximum current of 50A and can operate within a temperature range from -65 °C to 170 °C, which allows for flexibility in various environmental conditions. The construction features a rectangular form factor, and its terminals have a matte tin over nickel finish ensuring good solderability and reliability during assembly.
The mounting feature of this component is designed for surface mounting technology (SMT), making it easier to place on PCB surfaces without needing through-hole technology. The reference standards for the TLRZ2BTTD include AEC-Q200 and IEC60115-1, indicating its suitability for automotive and industrial applications, respectively. The terminal shape is categorized as wrap-around, which enhances connection stability on the PCB.
Industry Applications for TLRZ2BTTD
Given the specifications and attributes of the TLRZ2BTTD, potential applications can be identified across various industries:
- Industrial Automation: In industrial control systems, jumper resistors like the TLRZ2BTTD could potentially be used to establish connections in programmable logic controllers (PLCs) or sensor interface boards, where creating a continuity path is necessary without imposing resistance.
- Energy and Power Systems: This part may serve a critical function in energy distribution systems, where it can act as a jumper in power management circuits, ensuring efficient power flow while providing ease of design in compact enclosures.
- Automotive Applications: The compliance with AEC-Q200 suggests that the TLRZ2BTTD could be utilized in automotive electronic control units (ECUs) to facilitate connections between components while maintaining system reliability under harsh operating conditions.
- Robotics and Drones: In the context of robotics, the jumper resistor might be employed in control boards or battery management systems, where space is limited, and efficient integration of components is critical for performance.
- Renewable Energy: The TLRZ2BTTD could find applications in solar inverter circuits, where it may function as a jumper to optimize circuit layout without the added resistance that can affect performance.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is a manufacturer known for producing a wide variety of passive electronic components, including fixed resistors such as the TLRZ2BTTD. The company’s portfolio includes resistors, thermistors, varistors, and other passive components, catering to diverse markets including automotive, telecommunications, consumer electronics, and industrial applications. KOA Speer focuses on developing products that meet stringent industry standards and compliance, offering reliability and performance in various operating conditions.
The TLRZ2BTTD joins a robust lineup of jumper resistors and other fixed resistors that KOA Speer manufactures, allowing customers to select from a broad spectrum of sizes, power ratings, and configurations tailored to their specific requirements.
Research Price and Stock for TLRZ2BTTD by KOA Speer Electronics Inc on Findchips.com
For procurement professionals or engineers looking to implement the TLRZ2BTTD, it is advisable to research current stock and pricing on Findchips. The website allows users to view detailed part information and pricing from multiple distributors. Some distributors where TLRZ2BTTD has been previously available include:
- New Advantage Corporation
- Chip One Stop
- TTI
- Future Electronics
- Mouser Electronics
- DigiKey
- Farnell
It is worth mentioning that stock levels and pricing may fluctuate, so it is crucial to consult Findchips for the latest information. The site also provides alternatives in the Fixed Resistors category, where you can explore similar parts offered by KOA Speer Electronics Inc. or other manufacturers, potentially broadening your options for sourcing components.