TLV1117-33IDCYR by Texas Instruments

Overview of TLV1117-33IDCYR by Texas Instruments

The TLV1117-33IDCYR by Texas Instruments is an 800-mA, 15-V linear voltage regulator packaged in a 4-SOT-223 form factor. It offers a fixed output voltage of 3.3V with a maximum output current of 0.8A. This part is categorized under Linear Regulator ICs and is specified for a wide operating temperature range from -40°C to 125°C.

This voltage regulator exhibits a low dropout voltage of 1.2V nominally and up to 1.4V maximum, allowing it to maintain regulation with a minimal difference between the input and output voltages. The part is designed with bipolar technology and comes in a GREEN, PLASTIC package, underscored by compliance codes such as RoHS and Reach. Moreover, it is characterized by a high tolerance in output voltage (up to 4%), superior line regulation (max 0.01%), and load regulation (max 0.015%), making it an efficient choice for steady and reliable voltage supply in various electronic applications.

Industry Applications for TLV1117-33IDCYR

Due to its stable regulation characteristics and robust package design, the TLV1117-33IDCYR could potentially be suitable for a variety of applications across multiple industries:

  • Consumer Electronics: Devices such as gaming consoles, portable media players, and home automation systems might incorporate this part to ensure stable power supply and operation within a wide temperature range.
  • Industrial Automation: In industrial environments where equipment must operate under variable conditions, this voltage regulator could potentially provide reliable performance due to its robust thermal and electrical characteristics.
  • Telecommunications: The TLV1117-33IDCYR could be used in communication equipment where stable voltage is necessary for data integrity and device reliability, particularly useful in outdoor or variable temperature environments.
  • Computing and Data Storage: For computer peripherals and network devices, maintaining a precise voltage is crucial. This part might serve as an efficient solution in these applications.

Note: The suggested potential industry applications are purely illustrative and should be assessed and verified by engineering teams and design analysts to ensure compliance with specific standards and requirements particular to each industry.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide array of electronic components. Within the realm of power management, TI has cultivated extensive expertise, particularly noted in its range of Linear Regulator ICs. Texas Instruments emphasizes innovation in their products to cater to a broad spectrum of industries, with solutions that range from simple components like the TLV11117-33IDCYR to complex system-level chips.

TI’s commitment to manufacturing efficiency, coupled with stringent quality control processes, ensures that components like the TLV1117-33IDCYR maintain high reliability and performance under various conditions, making them a preferred choice in power regulation solutions.

Where to Find TLV1117-33IDCYR by Texas Instruments

To purchase the TLV1117-33IDCYR, buyers are recommended to explore findchips.com, where they can scrutinize current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics. To explore alternative parts within the Linear Regulator ICs category, potential buyers can also use the on-site tools to compare specifications and prices.

Compare pricing for TLV1117-33IDCYR and other Linear Regulator ICs / Power Circuits at findchips.com