Overview of TLV1702AIRUGR by Texas Instruments
The TLV1702AIRUGR by Texas Instruments is a highly precise dual high voltage, low power comparator designed for a range of applications requiring reliable performance under varying conditions. It operates over a wide supply voltage range from 2.2V to 36V, or ±1.1V to ±18V in dual supplies, making it versatile for both single and dual power supply operations. This comparator offers two comparison channels, accommodated in a compact X2QFN-8 package, offering a small footprint for space-constrained applications. This part is designed to work within an extended temperature range of -40 to 125°C, indicating its resilience and reliability in even the harshest operating conditions.
Among its features, the TLV1702AIRUGR stands out for its low input offset voltage of up to 2500 µV and a minimal supply current demand of just 0.15 mA, optimizing both precision and power efficiency. Its response time is nominal at 560 ns, suitable for applications that benefit from rapid signal processing. With an open-collector/open-drain output type, it allows for flexible interfacing with subsequent circuit stages, particularly in wired-OR configurations or when driving a relay. The part is also RoHS compliant and possesses a Moisture Sensitivity Level of 1, ensuring minimal moisture-induced degradation during storage and use.
Industry Applications for TLV1702AIRUGR
The TLV1702AIRUGR by Texas Instruments, with its dual comparator functionality and robust performance parameters, finds its utility across a diverse spectrum of industries. Given its operational characteristics, it might be instrumental in several applications:
- Internet of Things (IoT): IoT devices, which require efficient power management for prolonged battery life and reliable operation in varying environmental conditions, could potentially incorporate the TLV1702AIRUGR for sensor signal comparison or voltage threshold detection. The comparator’s low power consumption and high-precision comparison capabilities make it suitable for smart home devices, wearables, and environmental monitoring sensors.
- Computing and Data Storage: In systems where data integrity is critical, such as in servers and storage drives, this comparator could serve as a part of voltage level detection circuits that ensure power supplies remain within safe operating limits.
- Education and Research: For educational kits and research projects that require the measurement and comparison of electrical signals, the TLV1702AIRUGR’s precision and low power attributes could be exceptionally useful. Its operational versatility supports a wide range of experimental setups and instructional models.
- Telecommunications: This part might find applications in telecommunications equipment, where signal integrity can be paramount. The TLV1702AIRUGR could be utilized in line status detection circuits or in creating fail-safe mechanisms for power supply systems.
Note that these potential industry applications are conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Texas Instruments
Texas Instruments is a global semiconductor company that designs and manufactures a wide variety of electronic components, with a significant focus on Comparators among other amplifier circuits. The company is well-regarded for its innovation in the semiconductor space, offering components that find applications in virtually all electronic equipment. The TLV1702AIRUGR is just one example of Texas Instruments’ commitment to high-quality, reliable electronic parts suitable for a broad range of applications. Texas Instruments has a robust portfolio of comparator ICs, each designed to meet specific performance, power, and packaging requirements, including other dual comparators and those with specialized features such as high-speed operation, low input offset voltage, and micro-power consumption, catering to both general-purpose and application-specific needs.
Where to Find TLV1702AIRUGR by Texas Instruments
For individuals or organizations looking to purchase the TLV1702AIRUGR, findchips.com offers a comprehensive platform to research and compare pricing and stock availability. By searching for TLV1702AIRUGR on findchips.com, buyers can access current listings from a variety of distributors. Historically, this part has been available at distributors such as Sensible Micro Corporation, Ameya Holding Limited, Mouser Electronics, DigiKey, and Newark. However, inventory levels and pricing can fluctuate, so it is recommended to visit findchips.com to get the most up-to-date information. For those seeking alternatives, the search functionality also extends to other Comparators, offering options from Texas Instruments or other manufacturers that might better suit specific requirements.