TLV2381IDBVR by Texas Instruments

Overview of TLV2381IDBVR by Texas Instruments

The TLV2381IDBVR is an operational amplifier (op-amp) characterized by its single channel, 160 kHz bandwidth, and a 0.06V/μs slew rate. Housed in a 5-pin SOT-23 package, this device supports a wide supply voltage range from ±1.35V to ±8V and operates within an extensive temperature range of -40°C to 125°C. With such specifications, it becomes an adaptable choice for applications demanding low offset, low bias currents, and high impedance.

From Texas Instruments, this component is constructed with a voltage-feedback architecture, ensuring precision and stability in a variety of configurations. Noteworthy attributes from the part’s data include a maximum input offset current of 0.00006 μA, common-mode rejection ratio (CMRR) values ranging from 58 dB to 74 dB, and a minimum voltage gain of 10,000. Furthermore, the TLV2381IDBVR exhibits features such as frequency compensation, micropower consumption (with a maximum supply current of 0.01 mA), and a RoHS and REACH compliance, stating its suitability for environmentally sensitive applications.

Industry Applications for TLV2381IDBVR

Although the possible industry applications listed for the TLV2381IDBVR cover a broad spectrum, further analysis could uncover additional areas where this op-amp might shine. It’s vital to note that the suitability of this component for any specific application requires a thorough evaluation by engineering and design teams to ensure compliance with relevant standards and requirements.

  • Internet of Things (IoT): The device’s low power consumption and small package size make it potentially ideal for IoT devices where power efficiency and miniaturization are key. Applications could include smart sensors, wearables, or IoT nodes requiring analog signal processing.
  • Computing and Data Storage: Its precision and stability might be beneficial in computing hardware, such as power supply control circuits, data acquisition systems, and hard disk drives, where maintaining signal integrity is crucial.
  • Telecommunications: In telecom hardware, like signal conditioners or modems, the TLV2381IDBVR could provide the necessary precision and low bias currents to maintain signal fidelity over varying conditions.
  • Education and Research: Given its operational parameters and compliance with environmental standards, this op-amp is suitable for educational purposes, particularly in teaching electronics and circuit design, as well as in research projects focusing on signal processing.

Please note that these potential applications are illustrative and require verification for specific use cases.

About Texas Instruments

Texas Instruments (TI) has established itself as a global leader in the semiconductor industry, especially renowned for its broad range of high-quality analog ICs, including operational amplifiers within the Operational Amplifiers subcategory. TI’s commitment to innovation, reliability, and environmental stewardship has made its components, such as the TLV2381IDBVR, staples in engineering designs across various sectors. TI operational amplifiers are recognized for their advanced design, high performance, and reliability, catering to a wide array of applications from automotive to industrial and consumer electronics. Their extensive portfolio, including similar products to the TLV2381IDBVR, is designed to meet the evolving needs of engineers and designers by offering improved precision, power efficiency, and robustness.

Where to Find TLV2381IDBVR by Texas Instruments

To purchase the TLV2381IDBVR or explore similar Operational Amplifiers from Texas Instruments or other manufacturers, professionals often turn to reputable distributors for current stock levels and competitive pricing. Historically, the part has been available through distributors including Win Source Electronics, NexGen Digital, Ameya Holding Limited, Mouser Electronics, DigiKey, and Newark, amongst others. However, inventory and pricing fluctuate, making it essential for buyers to utilize resources like findchips.com to obtain the most up-to-date information and choose the best purchasing option.

Compare pricing for TLV2381IDBVR and other Operational Amplifiers / Amplifier Circuits at findchips.com