Overview of TLV3201AIDCKR by Texas Instruments
The TLV3201AIDCKR is a 5.5-V, high-speed, single push-pull Comparator packaged in a compact SC-70, 5-pin form. Designed and manufactured by Texas Instruments, this IC Comparator operates across a wide temperature range from -40 to 125 °C, making it highly suitable for varied environmental conditions. The device is characterized by a rapid response time of approximately 47 ns and a minimal supply current requirement of only 0.05 mA. This part’s price and technical characteristics make it an ideal choice for applications demanding fast, low-power comparisons.
Further enhancing its applicability, the TLV3201AIDCKR supports an operating voltage up to 7V and is classified within the “low-power” category with a typical supply voltage of 5V. It also adheres to stringent environmental and safety standards, being both RoHS and REACH compliant, with a moisture sensitivity level of 2. This component is encapsulated in plastic/epoxy, ensuring durability and reliability for industrial grade applications.
Industry Applications for TLV3201AIDCKR
Given its specifications and functionalities, the TLV3201AIDCKR could be utilized across a variety of industries where precise voltage or signal comparisons are crucial. Here are conceptual applications within selected industries:
- Internet of Things (IoT): This comparator might be used in IoT devices to manage power efficiently and process signals from various sensors, helping in decision-making processes such as when to wake up other circuit parts or send data.
- Computing and Data Storage: Due to its high-speed response, the TLV3201AIDCKR could potentially be employed in data storage systems to monitor voltage levels and ensure they remain within operational thresholds, protecting against data corruption.
- Telecommunications: In telecom systems, this device might serve to stabilize signal integrity by rapidly comparing and adjusting signal amplitudes, thus accommodating rapid data transmission rates.
Note that these potential industry applications are purely illustrative and must be further explored by engineering and design teams to ensure they adhere to specific standards and application requirements.
About Texas Instruments
Texas Instruments (TI) is a prominent name in the global semiconductor industry, well known for its broad portfolio of products including a wide range of Comparators. Texas Instruments designs and manufactures Comparators that are utilized in diverse applications, from simple voltage level checking to complex, ultra-responsive systems required in high-speed signaling environments.
With the TLV3201AIDCKR, Texas Instruments illustrates its commitment to providing high-performance components in the analog comparator subcategory. Known for ensuring reliable and robust products, TI’s components, including comparators, are designed to meet stringent performance requirements, accommodating a broad spectrum of industrial applications.
Where to Find TLV3201AIDCKR by Texas Instruments
To procure the TLV3201AIDCKR, potential buyers are recommended to explore findchips.com where updates on availability and pricing from various distributors can be found. This part has been historically available from distributors such as Win Source Electronics, LCSC, Chip1Stop, TME, Mouser Electronics, and DigiKey. However, stock levels and pricing tend to vary, so visiting findchips.com will provide the latest data.
Furthermore, for those exploring alternatives or similar parts, the site’s section on Comparators offers a range of options from Texas Instruments as well as other manufacturers, ensuring engineers and procurement specialists can find the most suitable parts for their needs.