TLV3701IDBVR by Texas Instruments

Overview of TLV3701IDBVR by Texas Instruments

The TLV3701IDBVR by Texas Instruments is a single nanopower high-voltage comparator designed for use in applications requiring low energy consumption and high-precision voltage comparison capabilities. Housed in a small SOT-23 package, this component utilizes CMOS technology to ensure minimized power consumption while still providing reliable performance across a wide range of operating conditions.

This product operates over a temperature range of -40 to 125°C, making it suitable for a variety of challenging environments. Its push-pull output stage, with a nominal response time of 36µs, ensures quick and efficient operation. The comparator supports a supply voltage range from 2.7V to 16V or ±1.35V to ±8V, allowing for flexibility in both single and dual supply applications. The low-input bias current, as low as 0.0001 µA at 25°C, combined with a maximum input offset voltage of 5000 µV, underscores its suitability for applications where power efficiency and precision are critical considerations.

With a plastic, green, SOT-23, 5-pin package, the TLV3701IDBVR is designed for space-constrained applications. Its compliance with RoHS and REACH regulations ensures that it meets global standards for environmental safety and sustainability. The part’s status as “Active” indicates that it is currently in production, offering a reliable source for ongoing and new design requirements.

Industry Applications for TLV3701IDBVR

The unique characteristics of the TLV3701IDBVR make it potentially suitable for a broad spectrum of applications across various industries. It is important to note that these potential applications are conceptual and should be empirically validated by engineering and design teams to ensure compatibility with specific requirements and standards.

  • Energy and Power Systems: In energy generation and distribution applications, accurate voltage monitoring is crucial. The TLV3701IDBVR could potentially be used to detect voltage thresholds in power supplies, battery management systems, and voltage level monitoring circuits where energy efficiency is paramount.
  • Renewable Energy: Systems such as solar inverters and wind turbine controls, which require constant monitoring and adjustment of power levels, might benefit from the precision and low power consumption of the TLV3701IDBVR. Its ability to operate across a broad voltage range and its low bias current are particularly advantageous in environments where power is limited and optimization is required.
  • Industrial and Manufacturing: Industrial sensors and control systems often need to detect very small changes in conditions accurately. The TLV3701IDBVR’s fast response time and high voltage capability could make it useful for threshold detection, signal conditioning, and safety shutdown mechanisms in manufacturing equipment and industrial robotics.

All potential use cases listed above necessitate rigorous analysis and verification by professionals to confirm that the TLV3701IDBVR meets the technical requirements for specific applications, adhering to industry standards and performance expectations.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide array of integrated circuits (ICs), including an extensive portfolio of comparators and amplifier circuits. TI is known for its commitment to innovation, quality, and reliability in the semiconductor industry.

The company’s comparator products, like the TLV3701IDBVR, often set industry benchmarks for power efficiency, precision, and robust performance. Texas Instruments’ comparator offerings range from micropower and nanopower devices suited for battery-operated applications to high-speed comparators designed for telecommunications and industrial applications. This expansive portfolio ensures that engineers can find the precise comparator they need for their specific application, whether it requires low power consumption, fast response times, or high-voltage operation.

Where to Find TLV3701IDBVR by Texas Instruments

To source the TLV3701IDBVR, engineers and procurement professionals are encouraged to use findchips.com. The site offers a convenient and efficient way to compare availability and pricing for the TLV3701IDBVR from various distributors. For alternate parts, exploring other Comparators that might be suitable for your application is also possible on the platform.

Historically, distributors like Win Source Electronics, Chip 1 Exchange, TME, Mouser Electronics, DigiKey, and Newark have stocked the TLV3701IDBVR. However, it’s important to visit findchips.com for current stock levels, pricing, and to explore alternative options from Texas Instruments or other leading manufacturers.

Compare pricing for TLV3701IDBVR and other Comparators / Amplifier Circuits at findchips.com