TLV431ASN1T1G by onsemi

Overview of TLV431ASN1T1G by onsemi

The TLV431ASN1T1G is a low-voltage precision adjustable shunt regulator that is designed to cope with a wide range of applications requiring a tight regulation of voltage. Manufactured by onsemi, this component boasts an initial accuracy of 1%, allowing for precise control of voltage in a compact SOT-23 (TO-236) 3 lead package. The device can output voltages ranging from 1.24V to 16V, making it extremely adaptable for various circuit designs. Its flexibility is further enhanced by an adjustable output feature, enabling the device to be tuned to the specific needs of the application. Marked as RoHS compliant, the TLV431ASN1T1G ensures environmental safety by restricting the use of certain hazardous materials in its manufacturing.

Among the attributes of this component, it features a maximum output current of 0.02 A, a nominal output voltage of 1.24V, and operates within an industrial temperature range of -40°C to 85°C. Its package is made of plastic/epoxy, contributing to its robustness and durability in challenging environments. The product’s design also emphasizes ease of integration into various layouts, courtesy of its small form factor and dual terminal position which facilitate surface mount technology. Furthermore, its moisture sensitivity level is denoted as 1, highlighting the manufacturer’s commitment to quality and reliability.

Industry Applications for TLV431ASN1T1G

The TLV431ASN1T1G finds utilization across a broad spectrum of industry applications, leveraging its precision voltage regulation capability. Its design and features potentially make it an ideal fit for various sectors. Note that the potential industry applications listed below are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and application requirements.

  • Energy and Power Systems: This component might be used in power supplies, battery chargers, or voltage monitoring systems to provide stable and precise voltage regulation. Its ability to adjust output from 1.24V to 16V could be particularly useful in managing the operations of sustainable energy distributions, like solar power inverters or wind turbine controllers.
  • Renewable Energy: In solar power systems and other renewable energy equipment, precise voltage regulation is crucial for efficiency and reliability. The TLV431ASN1T1G could potentially be implemented in these systems to monitor and adjust the voltage in the charging circuits, maximizing the performance of solar panels or battery storage units.
  • Industrial Control Systems: The device’s robust operating temperature range and high initial accuracy make it suitable for use in the control circuits of industrial machinery and temperature control systems, where maintaining specific voltage levels is critical for operational accuracy and safety.

It’s important to underscore that these applications are illustrative and require proper validation to ensure the TLV431ASN1T1G’s suitability and compliance with specific use case requirements.

About onsemi

onsemi is a renowned name in the field of semiconductor solutions, focusing on energy efficiency and helping customers reduce global energy use. The company has a strong portfolio in the Voltage References category of Power Circuits, among other electronic components. Their products, including the TLV431ASN1T1G, are designed with precision, reliability, and environmental sustainability in mind. onsemi’s offerings in this domain often cover a wide range of applications, from consumer electronics to industrial and automotive applications. The commitment of onsemi to innovation and quality makes their components well-regarded in the industry, especially when it comes to managing power more efficiently and precisely.

Where to Find TLV431ASN1T1G by onsemi

For engineering teams and procurement professionals looking to source the TLV431ASN1T1G, findchips.com offers comprehensive insights into stock levels, pricing, and availability across a plethora of distributors. To explore alternate parts in the Voltage References category that might be offered by onsemi or other manufacturers, findchips.com serves as an invaluable resource. Historically, the component has been available from distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark. However, stock levels and availability are subject to change, hence it is advisable to use findchips.com to get the most current information.

Compare pricing for TLV431ASN1T1G and other Voltage References / Power Circuits at findchips.com