Overview of TLV62569DBVR by Texas Instruments
The TLV62569DBVR is a high-efficiency step-down (buck) converter designed for various electronic applications. It operates with a broad input voltage range from 2.5V to 5.5V, providing a maximum output current of 2A. The part is available in both SOT23 and SOT563 packages, making it suitable for space-constrained designs. It uses pulse-width modulation (PWM) control technique to maintain high efficiency and has a switching frequency of 1.5 MHz. The package dimensions for the SOT-23 version are 2.9mm in length, 1.6mm in width, and up to 1.45mm in seated height.
This component is categorized under Switching Regulator or Controllers, offering robust performance for power regulation needs. It operates effectively across a wide temperature range from -40°C to 125°C, making it suitable for automotive applications. The TLV62569DBVR is compliant with both RoHS and REACH regulations, confirming its suitability for environmentally sensitive applications.
The part has been in production since its introduction on December 8, 2016, and currently falls under the “Active” lifecycle category, which indicates ongoing manufacturing and support from Texas Instruments. Notably, the device has a moisture sensitivity level of 1, indicating standard handling practices can be employed when working with this component.
Industry Applications for TLV62569DBVR
Given the specifications and features of the TLV62569DBVR, there may be several potential industry applications that could benefit from its capabilities. Here are a few examples:
- Internet of Things (IoT): The compact size and efficiency of the TLV62569DBVR could make it a suitable candidate for powering sensors and communication modules in IoT devices. These devices might require a stable voltage supply while being energy-efficient to prolong battery life in remote locations.
- Consumer Electronics: This part could potentially be used in portable consumer electronics, where size and thermal performance are critical. Devices like handheld gaming consoles, smartwatches, or portable audio devices could leverage this buck converter for efficient power management.
- Automotive Applications: If automotive standards such as AEC-Q100 compliance are noted, the TLV62569DBVR might be integrated into automotive electronics for applications like power supply for infotainment systems or control circuits. Its operational temperature range supports the demanding conditions found in automotive environments.
- Telecommunications: The efficiency and response time of the TLV62569DBVR may support power regulation in telecommunications equipment, potentially ensuring reliable operation in devices like routers and switches. This is crucial for maintaining performance amidst fluctuating input voltage.
- Aerospace and Defense: If applicable standards are met, this part might be utilized in aerospace applications where weight and power efficiency are vital. The robustness against temperature variations may support flight control systems and satellite communications.
Please note that the above use cases are conceptual and illustrative in nature. Each application would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global leader in semiconductor design and manufacturing, with a focus on a wide range of innovative technologies. The company is particularly recognized for its expertise in Switching Regulator or Controllers within the Power Circuits category. The TLV62569DBVR is one of many parts that demonstrate TI’s commitment to delivering high-quality, reliable components for various applications, including automotive, consumer electronics, and industrial automation.
In addition to the TLV62569DBVR, TI offers a range of similar devices that cater to diverse power management needs, providing options for different voltage and current requirements. Their product ecosystem is designed to assist engineers in achieving optimal performance in their applications while maintaining flexibility in design.
Research Price and Stock for TLV62569DBVR by Texas Instruments on Findchips.com
For those looking to source the TLV62569DBVR, it is advisable to check current stock levels and pricing at Findchips. This platform provides a comprehensive overview of the availability and pricing of electronic components, including the Switching Regulator or Controllers category.
Historically, the TLV62569DBVR has been available through a variety of distributors, including:
- Win Source Electronics
- Chip One Stop
- Sensible Micro Corporation
- Mouser Electronics
- DigiKey
However, to obtain current information regarding stock levels and pricing at these distributors, visiting Findchips is recommended.
Compare pricing for TLV62569DBVR and other Switching Regulator or Controllers / Power Circuits at findchips.com
For finding the best deals and ensuring availability of TLV62569DBVR and other Switching Regulator or Controllers / Power Circuits components, visit findchips.com.