Overview of TLV75533PDBVR by Texas Instruments
The TLV75533PDBVR is a 500mA high power supply rejection ratio (PSRR), low quiescent current (IQ), low-dropout voltage regulator. This component, designed by Texas Instruments, operates within a temperature range of -40 to 125 degrees Celsius. Built in a 5-pin SOT-23 package, this fixed positive single-output linear regulator is well-suited for applications that require stable voltage regulation with minimal input voltages and low dropout scenarios.
This device features a nominal output voltage of 3.3V and can handle output currents up to 500 mA. The dropout voltage at nominal operation is approximately 220 mV, ensuring effective regulation even under low-voltage conditions. Additionally, it has a maximum input voltage rating of 5.5V and a minimum input voltage requirement of 3.8V.
The TLV75533PDBVR adheres to environmental regulations, being both Pb-free and RoHS compliant. Its introduction date was on April 6, 2018, and it is currently classified as active within Texas Instruments’ product life cycle. Furthermore, it has excellent line regulation, rated at a maximum of 0.002%, making this regulator suitable for precision applications where voltage fluctuations could be critical.
Industry Applications for TLV75533PDBVR
The TLV75533PDBVR can potentially find applications across various industries. Here are a few possible use cases:
- Energy and Power Systems: This part could be utilized in power management circuits where low dropout and high PSRR are essential. Components like sensor power supplies and signal conditioning devices might benefit from its low quiescent current, potentially improving battery life in remote monitoring systems.
- Transportation and Logistics: The compact size and robust temperature rating of the TLV75533PDBVR may make it suitable for automotive applications, such as in vehicle infotainment systems or telemetry units, where space is limited and reliability is paramount. Proper verification by engineering teams would be necessary to determine compliance with automotive standards.
- Renewable Energy: In systems utilizing solar panels or wind turbines, this regulator could help maintain a stable output voltage to charge batteries or power electronic controls, ensuring efficient energy management even in variable environmental conditions.
- Smart Devices: The low dropout voltage and fixed output make this part potentially beneficial in low-power IoT devices and wearables, which might require efficient voltage regulation from battery sources without excessively draining power.
It is important to note that these potential industry applications are only conceptual and should be analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a well-established manufacturer specializing in analog and embedded processing semiconductors. In the realm of power circuits, TI is recognized for its comprehensive portfolio of linear regulator integrated circuits, including the TLV75533PDBVR. The company focuses on innovation and quality, producing regulators that meet stringent performance criteria while maintaining energy efficiency.
TI offers a range of similar parts targeting different output voltages, current ratings, and package sizes across their linear regulator families. This diversification allows engineers to choose the most appropriate solution based on specific application requirements, contributing significantly to power supply designs in various sectors.
Research Price and Stock for TLV75533PDBVR by Texas Instruments on Findchips.com
To assess the availability and pricing of the TLV75533PDBVR, visiting Findchips.com is highly recommended. This platform provides up-to-date stock levels and pricing from various distributors. The TLV75533PDBVR has previously been available from distributors like:
- Win Source Electronics
- New Advantage Corporation
- Chip 1 Exchange
- Mouser Electronics
- DigiKey
It is essential to check current stock and pricing through Findchips as the availability of the parts can vary significantly. Additionally, the site offers information on alternate linear regulator ICs in the Linear Regulator ICs category that might fit specific needs or preferences.
Compare pricing for TLV75533PDBVR and other Linear Regulator ICs / Power Circuits at findchips.com
To explore pricing and stock options for the TLV75533PDBVR and other Linear Regulator ICs, visit Findchips.com. This resource is valuable for comparing prices across multiple distributors and locating the best available options for your projects.