Overview of TMC4671-LA by Analog Devices Inc.
The TMC4671-LA is a motor driver and controller integrated circuit (IC) developed by Analog Devices Inc., specially designed for field-oriented control (FOC) of servo motors. It supports a variety of motors including 3-phase brushless DC motors. The TMC4671-LA operates across a temperature range from -40 to 125 degrees Celsius, making it suitable for diverse environments and applications. The IC is RoHS compliant, underlining its adherence to environmental standards concerning hazardous substances.
Key specifications include integrated analog-to-digital converters (ADCs) that enhance its ability to precisely control motor motion. The part is currently active in its life cycle, indicating its availability and ongoing support. It has Reach and RoHS compliance and is categorized under an ECCN code of EAR99, which generally allows it to be exported under less stringent regulations due to its non-sensitive nature in terms of national security.
Industry Applications for TMC4671-LA
Potentially, the TMC4671-LA could be applied across various industry sectors. However, it’s essential for engineering and design teams to undertake rigorous analysis and verification to ensure compliance with industry standards and specific application requirements.
- Education and Research: In academic settings, the TMC4671-LA might be used in teaching and research labs to facilitate the understanding and development of motor control systems, especially in robotics and automation courses.
- Aerospace and Defense: For projects that demand reliable motor control under varying thermal conditions, such as drones and other aerospace applications, this IC could possibly be utilized due to its operational temperature range and robust design.
- Robotics and Drones: Robot designers could potentially use the TMC4671-LA in the development of highly precise servo-controlled robotic arms or mobile robots, benefiting from its advanced FOC capabilities and integrated ADCs.
Note: These potential industry applications are purely illustrative and require specific analysis and verification by relevant industry specialists.
About Analog Devices Inc.
Analog Devices Inc. is a leading manufacturer in the realm of electronic components, particularly known for its extensive range of signal processing parts. This includes the TMC4671-LA, which falls under the category of Other Signal Circuits. The company is recognized for blending innovative technology with engineering expertise to address complex customer requirements. Their offerings encompass a broad spectrum of integrated circuits and components that find applications across multiple industries, from automotives to communication and healthcare.
Where to Find TMC4671-LA by Analog Devices Inc
To source the TMC4671-LA, prospective buyers should consider utilizing platforms such as findchips.com. On this site, users can access a comprehensive list of electronic components, including alternatives, compare prices, check availability, and view current stock levels from various distributors.
- Win Source Electronics
- Symmetry Electronics
- LCSC
- Analog Devices Inc.
- Mouser Electronics
- Newark
For those looking for alternatives or additional components in the Other Signal Circuits category, visiting this link could provide additional options from Analog Devices Inc. or other manufacturers.