TMK105BJ104KV-F by TAIYO YUDEN

Overview of TMK105BJ104KV-F by TAIYO YUDEN

The TMK105BJ104KV-F is a multilayer ceramic chip capacitor (MLCC) designed for general-purpose applications. Its capacitance value is 0.1 µF with a rated voltage of 25V. The capacitor operates within a temperature range of -55ºC to +85ºC, making it versatile for various environmental conditions. It follows the X5R temperature coefficient, known for its moderate change in capacitance with temperature within the range of -55ºC to 85ºC, with a capacitance change limited to ±15%. This component is encapsulated in a compact 0402 package (1mm x 0.5mm x 0.5mm), aligning with industry trends towards miniaturization while adhering to environmental considerations with Pb-free and RoHS compliance. The dielectric material used is ceramic, and it has a surface mount design for easy assembly on printed circuit boards (PCBs). This capacitor also features a Matte Tin (Sn) – with Nickel (Ni) barrier terminal finish, ensuring good solderability and resistance to oxidation.

The part is listed with a factory lead time of 11 weeks as of this writing, indicating the estimated time from order placement to delivery, which is crucial for project planning and inventory management.

Industry Applications for TMK105BJ104KV-F

The TMK105BJ104KV-F, with its general-purpose nature and robust characteristics, might be suited to a variety of industry applications. Its compact size, temperature resilience, and electrical properties allow it to potentially serve in several domains. Please note, the following potential applications are conceptual and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Consumer Electronics: Potentially useful in devices like smartphones, tablets, and wearables where space is at a premium and efficient, reliable performance across varying temperatures is needed. The small package size and capacity to handle a 25V rating might be particularly beneficial for power management circuits and signal filtering.
  • Industrial Automation: Within industrial control systems, such as PLCs or sensor interfaces, the TMK105BJ104KV-F could potentially offer stabilization and decoupling functionalities, given its reliable capacitance over a wide temperature range and small footprint for densely packed electronic boards.
  • Telecommunications: For networking equipment like routers, switches, and base stations where stable capacitance over temperature and reliable voltage handling are critical, this component might serve in power supply filtering and signal modulation circuits.
  • Computing and Data Storage: In SSDs, servers, and other computing devices, the TMK105BJ104KV-F could potentially be applied in power regulation modules and IO interfaces for its stable electrical characteristics in operational temperature ranges and its compact size for space-sensitive applications.
  • Automotive: Although the part is not specifically listed with automotive industry standards compliance like AEC-Q100, automotive applications tend to have stringent requirements for temperature and vibration resistance. If further vetted for such conditions, this capacitor could conceptually provide support in applications like infotainment systems or electronic control units, subject to additional verification against automotive standards.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TAIYO YUDEN

TAIYO YUDEN is a globally recognized manufacturer in the electronic components industry, boasting a broad portfolio that includes a variety of capacitors, inductors, and ferrite beads. Within the realm of Ceramic Capacitors, TAIYO YUDEN has established itself as a leader by offering products that meet the rigorous demands of electronic device manufacturers for size, performance, and reliability. Their commitment to research and development has resulted in innovations that have continually pushed the performance of ceramic capacitors forward. The TMK105BJ104KV-F is an example of their dedication to providing components that support the latest technological advancements while maintaining the industry’s move towards miniaturization and environmental compliance. TAIYO YUDEN’s products are known for their high quality, which is critical in applications where performance and reliability are of utmost importance.

Where to Find TMK105BJ104KV-F by TAIYO YUDEN

To procure the TMK105BJ104KV-F capacitor, a recommended starting point is findchips.com. Here, you can search for this specific part among a vast inventory of electronic components. The site also allows you to compare real-time availability and pricing information from various distributors, ensuring you get the best deal. For researching alternate parts to TMK105BJ104KV-F that might be offered by TAIYO YUDEN or other manufacturers, consider exploring the Ceramic Capacitors page.

Historically, distributors such as New Advantage Corporation, Master Electronics, and DigiKey have carried the TMK105BJ104KV-F. Other distributors like Mouser Electronics and Farnell have also been sources for this component. However, to get current stock levels and the most competitive pricing, visit findchips.com.

Compare pricing for TMK105BJ104KV-F and other Ceramic Capacitors at findchips.com