TMK107BJ105KA-T by TAIYO YUDEN

Overview of TMK107BJ105KA-T by TAIYO YUDEN

The TMK107BJ105KA-T manufactured by TAIYO YUDEN is a ceramic capacitor designed for general-purpose applications. It comes in a 0603 package (1.6 mm x 0.8 mm), commonly used in surface mount technology (SMT). This capacitor features a capacitance value of 1 microfarad (µF) and is rated for a voltage of 25 volts. The temperature coefficient of this part is X5R, indicating a stable capacitance within a temperature range of -55°C to +85°C. The tolerance within this series is ±10%. The component’s construction is based on multilayer ceramic technology, which enhances its reliability and performance in circuit designs.

The capacitor is also compliant with several key regulatory standards, including Pb-free and RoHS, ensuring suitability for use in environments where hazardous substances are restricted. According to TAIYO YUDEN’s product attributes, the package is classified as “surface mount” and employs a tin terminal finish, which improves solderability and resistance to oxidation. This part is also REACH and EAR99 compliant, making it appropriate for global use without restrictions related to chemical safety and exports.

Although the part is listed with a factory lead time of 11 weeks and 6 days as of the current writing, such details highlight the need for planning in procurement strategies to manage production schedules effectively.

Industry Applications for TMK107BJ105KA-T

The versatility of the TMK107BJ105KA-T can be reflected through its potential use in varying industry applications. Given its characteristics, here are several suitable applications:

  • Consumer Electronics: This capacitor could potentially be used in devices like smartphones, tablets, and wearables where space is limited, and a reliable power supply filtering and decoupling are necessary. Its compact size and stability over temperatures make it an excellent option for such applications.
  • Computing and Data Storage: Due to its general-purpose nature, the capacitor might find applications in computing hardware such as SSDs, servers, and network devices where smooth voltage regulation is critical for system stability and data integrity.
  • Telecommunications: In telecommunications equipment, this capacitor could be used for signal processing applications where stability across a range of temperatures and reliable operation are crucial.
  • Industrial Automation: This capacitor might be leveraged in industrial control systems and automation technology, where equipment must perform reliably under various environmental stresses, maintaining accuracy and performance in temperature-variable industrial environments.

Note that these potential industry applications are conceptual and require verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About TAIYO YUDEN

TAIYO YUDEN is a prominent manufacturer renowned for its extensive range of electronic components, specifically specializing in capacitors and other passive components. Within the realm of capacitors, their Ceramic Capacitors, TMK107BJ105KA-T included, are recognized for their reliability and performance. TAIYO YUDEN focuses on innovating products that meet the evolving demands of the tech industry, offering solutions that support advanced electronic assemblies and leading-edge technologies.

Where to Find TMK107BJ105KA-T by TAIYO YUDEN

To purchase the TMK107BJ105KA-T manufactured by TAIYO YUDEN, it is recommended to visit findchips.com. On this site, you can find current stock levels and competitive pricing from various distributors. Historically, the part has been available from distributors like Mater Electronics, LCSC, Avnet, and Mouser Electronics, among others. For additional options, including exploring other Ceramic Capacitors that might be suitable alternatives or additions to TMK107BJ105KA-T from TAIYO YUDEN or other manufacturers, the dedicated search and parametric features on findchips.com are invaluable resources.

Compare pricing for TMK107BJ105KA-T and other Ceramic Capacitors at findchips.com