Overview of TMK212AB7475KG-T by TAIYO YUDEN
The TMK212AB7475KG-T by TAIYO YUDEN is a multilayer ceramic capacitor (MLCC) of the X7R dielectric category, offering a stable capacitance of 4.7µF within a voltage range of 25V. This component is encased in an 0805 [2012 Metric] package, which is a standard footprint for surface-mount technology ensuring compatibility with a wide range of electronic circuits. Its capacitance tolerance is set at ±10%, and it operates across a broad temperature range from -55ºC up to +125ºC. This capacitor is robust, designed for general-purpose applications, and comes packed in 7″ reels with a 4mm pitch for automated assembly processes.
The component is marked by its adherence to industry standards for reliability and environmental compliance, including Pb-free and RoHS compliance, making it a responsible choice for companies looking to minimize their environmental impact. Its specification includes features such as a rectangular package shape, surface mount mounting feature, and a terminal finish of Tin (Sn), contributing to its ease of manufacturing and solderability. With a “Not Recommended for New Design” lifecycle code, this part signifies that while it has been a reliable choice, designers may need to start looking for newer alternatives for future designs. However, its availability in markets and its performance parameters continue to make it a viable option for repairs, maintenance, or specific design requirements that do not demand the latest technology.
Industry Applications for TMK212AB7475KG-T
Given the attributes and the versatile nature of the TMK212AB7475KG-T ceramic capacitor, it could be potentially used in various industries where reliability and component longevity are paramount. These applications require rigorous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements. Here are a few conceptual applications:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might use these capacitors for noise suppression, signal conditioning, or power management circuits. The wide temperature range and the stability of the X7R dielectric material under varying conditions support this use case.
- Industrial Automation: In automated machinery and control systems, the TMK212AB7475KG-T could be utilized in power supply circuits, sensor interfaces, or communication modules, where its reliability and temperature stability would be advantageous.
- Environmental Monitoring: Devices designed for outdoor or harsh environments, such as weather stations or air quality monitors, might benefit from the durable nature of this capacitor, including its temperature range and tolerance levels.
- Computing and Data Storage: The capacitor can be found in servers, storage devices, and networking equipment, supporting functions such as power filtering or signal integrity maintenance. Its small footprint and surface mount design are ideal for densely packed PCBs common in these applications.
- Telecommunications: The TMK212AB7475KG-T may be used in the development of communication devices or infrastructure, providing stabilization and filtering within the power distribution networks of these systems.
Please note that these potential industry applications are purely illustrative and require detailed analysis and verification by qualified professionals to ensure compliance with specific standards and requirements.
About TAIYO YUDEN
TAIYO YUDEN is a global leader in the design and manufacturing of electronic components, notably within the realm of capacitors. The company is renowned for its extensive range of high-quality ceramic capacitors, amongst which the TMK212AB7475KG-T is a notable example. TAIYO YUDEN’s products are recognized for their reliability, performance, and innovation in materials and manufacturing technologies. They cater to a broad spectrum of industries, including consumer electronics, automotive, telecommunications, and industrial sectors. The M Series, to which TMK212AB7475KG-T belongs, reflects the company’s commitment to providing components that meet the rigorous demands of today’s advanced electronic circuit designs.
Where to Find TMK212AB7475KG-T by TAIYO YUDEN
For those looking to purchase the TMK212AB7475KG-T, findchips.com offers a comprehensive platform to check current stock levels and pricing from a variety of distributors. Historically, this component has been available from distributors such as New Advantage Corporation, LCSC, DigiKey, and Future Electronics, among others. However, inventory levels and availability can fluctuate, so it is advised to check findchips.com to get the latest information. Additionally, for projects that might require alternative parts, the website provides a resourceful search functionality for Ceramic Capacitors where components from TAIYO YUDEN or other manufacturers can be evaluated and compared.