TMK212BJ475KG-T by TAIYO YUDEN

Overview of TMK212BJ475KG-T by TAIYO YUDEN

The TMK212BJ475KG-T is a general purpose, chip capacitor from TAIYO YUDEN, characterized by its 4.7µF capacitance, 25V rated voltage, and a ±10% tolerance. It sports an X5R dielectric material in an 0805 package size, making it a compact solution for a wide range of applications. This particular model, measuring 2mm in length, 1.25mm in width, and 1.25mm in height, operates across a broad temperature range of -55ºC to +85ºC. Manufactured with a Ceramic, multilayer structure, it provides reliable performance and stability across varying temperatures. The component is also lead-free and RoHS-compliant, ensuring its suitability for environmentally sensitive projects. Furthermore, it’s classified under EAR99 for export and adheres to the Reach compliance code, making it an accessible option for global use. It is designed for surface mount technology (SMT) with a wraparound terminal shape and features a nickel (Ni) barrier beneath its matte tin (Sn) terminal finish for enhanced solderability and resistance against leaching.

Despite having a “Not Recommended” part life cycle code, indicating that it might be approaching the end of its production life, TMK212BJ475KG-T remains a viable choice for applications where its specific attributes align with the project requirements. Its packing method is on a Tape and Reel (TR), specifically designed for automated assembly processes, with an embossed 7-inch reel at a 4mm pitch. However, prospective users should note the current factory lead time recorded as 24 weeks, 3 days, implying consideration of future planning and stock management in project timelines.

Industry Applications for TMK212BJ475KG-T

While the Ceramic Capacitors like TMK212BJ475KG-T have broad utility, their use in certain industries might be particularly beneficial, considering their specific properties. These potential applications are conceptual and necessitate project teams to conduct thorough analysis for compliance with industry standards and application-specific requirements. Among the suggested industries are:

  • Industrial Automation: The capacitor could possibly be integrated into control systems, sensors, and actuators where stability and reliability over a wide range of operating temperatures are crucial.
  • Renewable Energy: Its potential usage in solar inverters or wind turbine control circuits underscores its adaptability in environments experiencing significant temperature fluctuations, benefitting from the X5R temperature coefficient’s flexibility.
  • Robotics and Drones: The compactness and reliability of TMK212BJ475KG-T might serve well in the power management systems of robots and drones, ensuring smooth operation across varying temperatures during flights or tasks.

These applications are illustrative, and teams must validate the part’s compatibility with specific project needs and regulatory requirements.

About TAIYO YUDEN

TAIYO YUDEN is a leading manufacturer in the electronics industry, particularly noted for their advancements in Ceramic Capacitors. Their products are well-regarded for high quality, reliability, and innovation, making them a preferred choice for engineers and procurement specialists alike. TAIYO YUDEN’s lineup includes a wide variety of capacitors, among which TMK212BJ475KG-T stands out for its general-purpose utility and adaptability across different temperatures and environments. The company’s commitment to research and development ensures their products remain at the competitive edge of technology, offering solutions that meet the evolving needs of the electronics industry. Their capacitors are sought after in various applications, from consumer electronics, industrial applications, to advancements in communication technology.

Where to Find TMK212BJ475KG-T by TAIYO YUDEN

For sourcing the TMK212BJ475KG-T or exploring alternatives within the Ceramic Capacitors category, findchips.com offers a comprehensive solution. The site enables users to check current stock levels, compare pricing, and view availability from a multitude of distributors. In the past, distributors like Win Source Electronics, Master Electronics, LCSC, and DigiKey have stocked TMK212BJ475KG-T. However, for the most current information regarding availability, pricing, and potential alternatives, visiting findchips.com is recommended. This platform ensures you have the latest data, helping inform procurement decisions and managing supply chain risks.

Compare pricing for TMK212BJ475KG-T and other Ceramic Capacitors / Capacitors at findchips.com