Overview of TMK316AB7106KL-T by TAIYO YUDEN
The TMK316AB7106KL-T is a ceramic capacitor designed for general-purpose applications, featuring a capacitance of 71 pF and a voltage rating of 25 V. This component employs a multilayer ceramic construction, adhering to Type X7R dielectric characteristics. With a capacitance tolerance of ±10%, this capacitor ensures reliable performance across a range of conditions.
This component has a compact 1206 case size (3216 mm), making it suitable for surface mount applications. It has a height of 1.6 mm and a width of 1.6 mm, providing versatility in various designs. Designed to operate in a wide temperature range from -55ºC to +125ºC, the TMK316AB7106KL-T is capable of sustaining harsh environmental conditions.
Additionally, the capacitor is RoHS compliant and is marketed under TAIYO YUDEN’s M Series. Its packing method comes in a 7-inch reel with a 4mm pitch, allowing for easy integration into automated assembly processes. According to the current writing, the factory lead time for this component is stated to be 47 weeks.
Industry Applications for TMK316AB7106KL-T
The TMK316AB7106KL-T ceramic capacitor could be utilized in various industry applications. Here are examples of potential use cases, although these are conceptual and should be analyzed for adherence to specific application requirements and industry standards:
- Internet of Things (IoT): This capacitor might be used within IoT devices, where space is limited and reliability is crucial. For instance, it could be essential in sensor modules or wireless communication devices where compact electronic design is key.
- Consumer Electronics: The TMK316AB7106KL-T could potentially fit into consumer electronics products such as smartphones, tablets, or wearable devices, providing stable operation in compact designs. Its temperature range allows it to function well across various operating environments.
- Transportation and Logistics: This part might find applications in automotive electronics, particularly in systems where compactness and reliability are paramount. Although automotive standards compliance should be verified, such components could feature in navigation systems or vehicle control units.
- Telecommunications: The characteristics of this capacitor could make it suitable for use in communication infrastructure, such as base stations or network devices, where signal integrity and reliability are fundamentally important.
- Industrial Automation: In industrial settings, the TMK316AB7106KL-T might be used in sensors or controllers, where it could contribute to the overall efficiency and functionality of automated processes.
These potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.
About TAIYO YUDEN
TAIYO YUDEN is a significant player in the electronics industry, particularly renowned for their production of capacitors. They have a strong focus on ceramic capacitors, where they leverage advanced manufacturing technologies to create reliable components suitable for various applications. The TMK316AB7106KL-T is part of their extensive M Series, which includes a wide range of capacitors designed to meet various performance and reliability standards.
Similar parts manufactured by TAIYO YUDEN often feature comparable specifications, including varying capacitance values, voltage ratings, and dielectric types. Their commitment to quality and innovation has positioned them as a dependable source for electronic components in a variety of sectors.
Research Price and Stock for TMK316AB7106KL-T by TAIYO YUDEN on Findchips.com
To make an informed decision about purchasing the TMK316AB7106KL-T, it is advisable to check stock levels and pricing on Findchips.com. This platform provides comprehensive information on availability among various distributors, including:
- New Advantage Corporation
- Master Electronics
- Avnet Abacus
- Mouser Electronics
It should be noted that while these distributors have historically offered the part, current stock and pricing can vary, so consulting Findchips is essential for the most up-to-date information. Additionally, the Ceramic Capacitors category can provide insights into alternative options that might also be offered by TAIYO YUDEN or other manufacturers.
Compare pricing for TMK316AB7106KL-T and other Ceramic Capacitors / Capacitors at findchips.com
Explore the options for TMK316AB7106KL-T and other Ceramic Capacitors on Findchips to ensure you find the best fit for your project needs.