TMK325ABJ476MM-P by TAIYO YUDEN

Overview of TMK325ABJ476MM-P by TAIYO YUDEN

The TMK325ABJ476MM-P manufactured by TAIYO YUDEN is a Ceramic Capacitor designed for general purpose applications. The part boasts a substantial capacitance of 47 µF and is designed to operate within a voltage range of 25V. This chip capacitor is encased in a 1210 [3225 Metric] package, with dimensions measuring 3.2mm in length and 2.5mm in width, and it is characterized by a capacitance tolerance of ±20%. Its dielectric characteristic is designated as X5R, which indicates suitability for a wide range of temperatures (-55ºC to +85ºC). This product is part of TAIYO YUDEN’s M Series, acknowledged for its reliability and performance in various electronics applications. The part is also fully RoHS compliant, ensuring adherence to regulatory requirements for environmental safety.

Featuring a rectangular package and surface mount technology (SMT) for assembly, the TMK325ABJ476MM-P is geared towards streamlined manufacturing processes, with its packaging configured as tape and reel (embossed 7″ reel) for efficiency in automated pick-and-place operations. Its terminals are finished with Matte Tin (Sn) over a Nickel (Ni) barrier which aids in solderability and long-term reliability. Additionally, this component is notable for its compatibility with Pb-free soldering processes, as indicated by its JESD-609 Code e3. With an operating temperature range extending from -55°C to 85°C, this capacitor is engineered to maintain its performance across a broad spectrum of conditions, making it a versatile choice for designers and engineers.

Industry Applications for TMK325ABJ476MM-P

The versatile characteristics and specifications of the TMK325ABJ476MM-P make it suitable for a wide array of applications across various industries. Please note, these potential industry applications are conceptual and necessitate thorough analysis and verification for adherence to industry standards and specific requirements. Some possible uses for this component include:

  • Consumer Electronics: Devices such as smartphones, tablets, and portable gaming systems could potentially integrate this capacitor for its reliability in power management and signal filtering, benefitting from its wide operating temperature range and substantial capacitance in a compact form factor.
  • Computing and Data Storage: Servers, solid-state drives (SSDs), and networking equipment might utilize such capacitors to ensure stable power supply and effective decoupling, leveraging the TMK325ABJ476MM-P’s tight capacitance tolerance and temperature stability provided by the X5R dielectric.
  • Industrial Automation: In automation and control systems, these capacitors could potentially offer noise suppression and power smoothing capabilities, critical for the reliable operation of sensors, actuators, and industrial computing resources.
  • Telecommunications: Infrastructure equipment, including base stations and networking gear, might benefit from the high capacitance and reliability of this component for power management and signal integrity purposes.
  • Electronic Manufacturing: As a general-purpose component with broad temperature tolerance, the TMK325ABJ476MM-P could find its way into various manufacturing tools and test equipment, supporting the demand for high reliability in production environments.

It’s important to underline that these potential applications are illustrative and should be thoroughly evaluated by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About TAIYO YUDEN

TAIYO YUDEN is a globally recognized leader in the manufacture of passive electronic components, including a wide variety of capacitors. The company has carved a niche for itself in the realm of Ceramic Capacitors, known for their high quality, reliability, and innovative designs. TAIYO YUDEN’s product lineup encompasses a range of capacitors suitable for a plethora of applications, extending from consumer electronics to industrial, telecommunications, and automotive industries.

The TMK325ABJ476MM-P is a testament to TAIYO YUDEN’s commitment to advancing capacitor technology, offering customers components that meet stringent reliability and performance standards. Besides the TMK325ABJ476MM-P, TAIYO YUDEN manufactures an array of similar parts that cater to diverse operational requirements, making the company a preferred supplier for engineers and procurement specialists seeking high-performance electronic components.

Where to Find TMK325ABJ476MM-P by TAIYO YUDEN

To source the TMK325ABJ476MM-P, we recommend visiting findchips.com for the most accurate and up-to-date availability and pricing information. This platform allows users to compare prices and stock levels for the TMK325ABJ476MM-P across multiple distributors. Historically, distributors such as Perfect Parts Corporation, Master Electronics, Future Electronics, and Mouser Electronics have stocked this component. However, inventory can fluctuate, so checking findchips.com ensures that you have the latest information on hand. Additionally, if you’re exploring alternatives or related parts, the website’s Ceramic Capacitors section can offer a range of options from TAIYO YUDEN and other manufacturers to meet your specific requirements.

Compare pricing for TMK325ABJ476MM-P and other Ceramic Capacitors / Capacitors at findchips.com