Overview of TMK325B7226KMHP by TAIYO YUDEN
TMK325B7226KMHP is a ceramic capacitor designed for general-purpose applications. This component offers a capacitance of 22 µF and a direct current (DC) voltage rating of 25 V. The capacitor features a ±10% tolerance level, ensuring that it meets specifications for a range of electronic applications. With an X7R dielectric characteristic, the TMK325B7226KMHP is particularly stable over a wide temperature range, functioning effectively between -55ºC and +125ºC. The physical dimensions of this capacitor conform to the 1210 package size, which translates to 3.2 mm by 2.5 mm in metric units, making it suitable for surface mounting on printed circuit boards (PCBs).
The TMK325B7226KMHP is part of the M Series from TAIYO YUDEN, which includes multilayer ceramic capacitors. It is important to note that this component is RoHS compliant, aligning with environmental regulations that restrict hazardous substances in electronic equipment. Moreover, the capacitor’s design incorporates features such as a matte tin terminal finish with a nickel barrier for enhanced solderability and reliability during the manufacturing process. The part is actively produced and available in reels with a 4 mm pitch, containing 1,000 units per reel. As of the current writing, the factory lead time for this component is approximately 52 weeks and 3 days.
Industry Applications for TMK325B7226KMHP
The TMK325B7226KMHP ceramic capacitor could be suitable for a variety of industry applications due to its electrical characteristics and compliance features. Here are some potential industries that might benefit from its use:
- Internet of Things (IoT): This capacitor might support various IoT devices requiring compact and reliable energy storage. Devices such as smart meters or environmental sensors often utilize capacitors for filtering and decoupling, making the TMK325B7226KMHP a possible candidate due to its stable performance over a broad temperature range.
- Consumer Electronics: The TMK325B7226KMHP could potentially be used in consumer products like audio systems or televisions where compact size and reliability are essential. The capacitor could serve functions like bypassing signals and energy storage, which are crucial for maintaining audio fidelity.
- Telecommunications: In telecommunications equipment, this part could play a role in filtering applications within signal processing circuits. Given its multilayer construction and temperature stability, it may perform effectively in base stations or other communication devices.
- Automotive: If the TMK325B7226KMHP meets AEC-Q200 standards, it might find applications in automotive electronics, such as in dashboard displays or automotive control units. Its reliable operation over extended temperature ranges is beneficial in the automotive environment.
- Healthcare: In medical devices, the capacitor could potentially contribute to signal processing and power management settings, especially in portable monitoring devices. Its compliance with industry regulations is essential for maintaining safety and effectiveness in medical applications.
It is important to note that these potential industry applications are only conceptual and illustrative and require further analysis and verification by engineering and design teams to ensure adherence to specific industry standards and requirements.
About TAIYO YUDEN
TAIYO YUDEN is a manufacturer well-established in the production of capacitors, especially focusing on ceramic capacitors. The company is recognized for its commitment to quality and innovation in electronic components. The manufacturing of ceramic capacitors, including the TMK325B7226KMHP, forms a core part of TAIYO YUDEN’s portfolio. They produce a range of similar parts that cater to various applications in consumer electronics, automotive, telecommunications, and industrial sectors. TAIYO YUDEN’s dedication to research and development ensures that they remain at the forefront of technology in multilayer ceramic capacitors (MLCCs), supporting the ever-evolving requirements of modern electronic devices.
Research Price and Stock for TMK325B7226KMHP by TAIYO YUDEN on Findchips.com
If you are considering the purchase of the TMK325B7226KMHP, it is recommended to research current stock and pricing at Findchips. This part is categorized under Ceramic Capacitors, which can help you locate other similar components from TAIYO YUDEN or other manufacturers that might meet your requirements. Historical availability suggests that the part has been listed with distributors such as New Advantage Corporation, DigiKey, and Mouser Electronics, among others. However, it is important to verify current stock levels and pricing through Findchips, as availability may vary.