Overview of TMOV14RP320E by Littelfuse Inc.
The TMOV14RP320E varistor by Littelfuse Inc. is characterized by its 136J energy absorbing capacity and through-hole mounting feature, is designed to protect circuits against excessive transient voltages, thereby preventing potential damage. Compliant with RoHS, REACH, and bearing the JESD-609 Code e3, it underscores a commitment to environmental standards. Its specifications include a circuit RMS voltage maximum of 320 V and a working voltage of 420 V, coupled with a wide operating temperature range from -55 °C to 125 °C, making it versatile for various applications. The part’s package adopts a disk shape with radial leads, facilitating easy integration into a wide range of electronic assemblies.
Industry Applications for TMOV14RP320E
The versatile nature of the TMOV14RP320E by Littelfuse Inc. allows it to serve a wide array of industry applications. Here are some use cases in which this varistor could potentially be integrated:
- Industrial Automation: The TMOV14RP320E may be suitable for protecting sensitive circuits in automated manufacturing lines or robotic controllers from sudden voltage spikes, ensuring reliability and longevity.
- Energy and Power Systems: Given its high energy absorbing capacity, it might provide critical surge protection in energy distribution networks, solar inverters, and wind turbines, safeguarding against electrical disturbances.
- Medical Imaging: This varistor could be a key component in protecting the sophisticated electronics within medical imaging equipment, such as MRI machines and CT scanners, from electrical surges.
- Robotics and Drones: For delicate electronics that power drones and robotics, the TMOV14RP320E may offer essential surge protection, contributing to operational safety and durability.
The part’s capacity to operate under extreme temperatures and its robust design cater to the demanding environments often encountered in these applications.
About Littelfuse Inc.
Littelfuse Inc. is a renowned manufacturer within the electronic component industry, especially noted for its extensive range of Resistors, including Non-linear Resistors. The company’s commitment to innovation and quality is reflected in products like the TMOV14RP320E, designed for superior surge protection capabilities. Littelfuse’s product lineup extends beyond varistors, encompassing a variety of protective components that cater to an expansive array of applications across multiple industries. The company’s expertise in developing reliable, high-performance components has solidified its reputation as a go-to source for electronic protection solutions.
Where to Find TMOV14RP320E by Littelfuse Inc
To acquire the TMOV14RP320E by Littelfuse Inc., prospective buyers are encouraged to leverage the comprehensive database available at findchips.com. Here, you can examine current stock levels, pricing, and distributor information to make an informed purchase decision. Further, to explore alternate parts that might be offered by Littelfuse Inc or other manufacturers, you can navigate to Non-linear Resistors on the findchips platform. Historically, distributors such as Farnell, element14 Asia-Pacific, Mouser Electronics, and DigiKey have stocked the TMOV14RP320E, but availability can fluctuate. Thus, visiting findchips.com is recommended for the latest information.