Overview of TMP100MDBVREP by Texas Instruments
The TMP100MDBVREP is an enhanced digital temperature sensor that features an I2C/SMBus interface and is packaged in a SOT-23-6 surface mount configuration. This temperature sensor operates across a broad temperature range from -55 °C to 125 °C and provides an accuracy of ±2 °C. The device is designed to function with a supply voltage between 2.7 V and 5.5 V, making it suitable for a variety of low-power applications.
This component is classified under the electronic parts subcategory of Temperature Sensors in the wider category of Sensors/Transducers. It features a 12-bit resolution and utilizes a two-wire interface for communication, which contributes to its ease of integration into existing systems. The physical dimensions of the TMP100MDBVREP are compact, with a body length of 2.9 mm, width of 1.6 mm, and height of 1.45 mm. These features make it advantageous for applications with size constraints.
As of the time of this writing, the TMP100MDBVREP has a status of ‘Active’ in its product lifecycle. It complies with various environmental standards, including RoHS and REACH, indicating its suitability for environmentally conscious designs. The part is packaged in a plastic housing material and connects through surface mount technology, providing flexibility in PCB design.
Industry Applications for TMP100MDBVREP
The TMP100MDBVREP temperature sensor could be utilized across a diverse range of industries. Here are some potential applications where this component might prove beneficial:
- Internet of Things (IoT): The TMP100MDBVREP might be integrated into smart devices that require accurate temperature monitoring, such as weather stations, smart thermostats, and temperature logging systems. Its low power consumption and compact size could facilitate its use in battery-operated IoT devices.
- Environmental Monitoring: This temperature sensor could be part of systems tasked with monitoring environmental conditions. For example, it might be used in agricultural temperature sensors to optimize climate control in greenhouses or outdoor environments. The wide operating temperature range could promote its versatility in various settings.
- Consumer Electronics: The TMP100MDBVREP might be featured in consumer electronics such as portable air conditioners, refrigerators, or any appliances that require reliable temperature feedback for performance optimization. Its digital output and robust design might contribute to more accurate temperature control in these applications.
- Healthcare: In applications focused on healthcare, this temperature sensor might serve in devices that monitor body temperature, such as digital thermometers or wearable health tracking devices. Its specified accuracy could be vital in critical health monitoring scenarios, although specific compliance requirements must be verified.
- Automotive: If the TMP100MDBVREP meets AEC-Q100 standards, it could find applications in automotive systems for cabin temperature monitoring or engine temperature control. Its robust design and performance specifications might suit the challenging conditions present in automotive environments.
Note that these potential applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is a prominent manufacturer known for its significant contributions to the field of semiconductors and electronic components, particularly focusing on Sensors/Transducers. The company has a wide portfolio, including various types of temperature sensors like the TMP100MDBVREP. Texas Instruments emphasizes innovation and quality in its product offerings, providing engineers with reliable solutions for temperature sensing applications.
Aside from the TMP100MDBVREP, Texas Instruments also manufactures other similar components in the realm of temperature sensing. These might include temperature sensors with different interfaces, resolutions, or packaging configurations, providing engineers with options tailored to their specific needs. Their commitment to quality and compliance with industry standards ensures that designers can build applications with confidence, knowing they are using reputable components.
Research Price and Stock for TMP100MDBVREP by Texas Instruments on Findchips.com
For current pricing and stock information on the TMP100MDBVREP, it is advisable to visit Findchips.com. This resource can help you find not only the TMP100MDBVREP but also offer alternatives within the Temperature Sensors category from various manufacturers.
The TMP100MDBVREP has historically been available at distributors such as Win Source Electronics, New Advantage Corporation, Chip 1 Exchange, and DigiKey. However, it is essential to check the latest stock levels and pricing at Findchips for accurate information. This platform provides a comprehensive view of the component’s availability across multiple distributors, ensuring you can make informed purchasing decisions.
Compare pricing for TMP100MDBVREP and other Temperature Sensors / Sensors/Transducers at findchips.com
For further exploration of pricing and availability, including the TMP100MDBVREP and other Temperature Sensors, please visit Findchips.com to access a wide range of options from various suppliers.