TMP100NA/3K by Texas Instruments

Overview of TMP100NA/3K by Texas Instruments

The TMP100NA/3K from Texas Instruments is a digital temperature sensor noted for its precision and performance within a broad range of temperatures. This sensor operates via an I2C/SMBus interface and is packaged in a compact SOT-23, 6-pin configuration. The device supports a wide temperature range of -55°C to 125°C with a sensing accuracy of ±1°C.

Beyond its temperature measurement capabilities, TMP100NA/3K stands out due to its minimal operational requirements. It functions within a supply voltage range of 2.7V to 5.5V, which makes it adaptable for use in various power environments. Moreover, this component is designed for low power consumption, drawing a maximum current of only 0.075 mA, thereby enhancing its suitability for energy-sensitive applications. Given its compliance with RoHS and REACH regulatory standards, and its environmental considerations reflected in its lead-free and halogen-free manufacturing, TMP100NA/3K represents a responsible choice for developers prioritizing sustainability.

Industry Applications for TMP100NA/3K

The flexible design and robust performance of the TMP100NA/3K make it suitable for a variety of potential applications across several industries. Below are some examples where this temperature sensor might be particularly useful:

  • Consumer Electronics: The sensor could potentially be integrated into smart home devices such as thermostats, heating systems, or refrigeration units, where precise temperature control is essential.
  • Industrial Automation: Given its wide operating temperature range and low power consumption, TMP100NA/3K might be used in automated industrial equipment that requires continuous temperature monitoring to ensure the machinery operates efficiently and safely under varying conditions.
  • Telecommunications: In telecom equipment, maintaining optimal operating temperatures is critical. The TMP100NA/3K could contribute to monitoring and managing the temperature, potentially preventing overheating in densely packed telecom racks.
  • Healthcare: While the specific application within medical devices would depend on meeting additional stringent regulations, TMP100NA/3K’s precision may make it suitable for controlled medical storage environments, where stable and accurate temperature readings are crucial.
  • Computing and Data Storage: This sensor could be used in server rooms where equipment can generate significant amounts of heat, thus aiding in effective climate control to enhance the longevity and reliability of the computing hardware.

Note that these potential industry applications are strictly conceptual and require careful analysis and validation by engineering and design teams to ensure adherence to industry standards and requirements particular to each application.

About Texas Instruments

Texas Instruments (TI) is globally recognized for its broad range of components, including an extensive lineup of sensors. Within the scope of Temperature Sensors, TI offers devices that are highly appreciated for their accuracy, reliability, and advanced technology. TMP100NA/3K is a testament to Texas Instruments’ commitment to providing state-of-the-art solutions for temperature monitoring across various applications, from industrial automation to consumer electronics. The company maintains a strong focus on innovation in sensor technology, continually evolving its product line to meet the dynamic needs of developers and engineers.

Where to Find TMP100NA/3K by Texas Instruments

To purchase the TMP100NA/3K, potential buyers should utilize the resources available on FindChips.com. This platform provides up-to-date inventory statuses, pricing information, and availability from a host of distributors. Historically, the TMP100NA/3K has been available through distributors such as Mouser Electronics, DigiKey, and Newark. While the availability can fluctuate, FindChips offers an accurate snapshot of current stock levels across multiple suppliers.

Additionally, within the Temperature Sensors category on FindChips.com, users can explore alternate parts from Texas Instruments or other manufacturers, ensuring they find the best match for their application needs.

Compare pricing for TMP100NA/3K and other Temperature Sensors / Sensors/Transducers at findchips.com