TMP1075DSGR by Texas Instruments

Overview of TMP1075DSGR by Texas Instruments

The TMP1075DSGR by Texas Instruments is a highly precise 1°C I²C Temperature Sensor that provides significant performance improvements over the industry-standard LM75 and TMP75 sensors. Encased in an 8-WSON package, this sensor operates across a wide temperature range from -55°C to 125°C, making it an incredibly versatile component for a range of temperature sensing applications. The TMP1075DSGR, boasting an accuracy-maximum of 1 Cel, is an active component that embodies Texas Instruments’ commitment to high-quality and reliable sensor technology.

Manufactured with a plastic/epoxy housing, the TMP1075DSGR offers a compact body dimension of 2mm in breadth and length, with a slender height of just 0.8mm, facilitating easy integration into space-constrained designs. This device operates on a supply voltage ranging from 1.7V to 5.5V, which, combined with its low operating current maximum of just 0.004mA, makes it an efficient choice for battery-powered and portable applications. Furthermore, its compliance with Pb-free and RoHS standards ensures it is suitable for use in a wide range of international markets and applications, adhering to strict environmental regulations.

Industry Applications for TMP1075DSGR

The versatile features of the TMP1075DSGR render it potentially suitable for a wide array of industry applications. Here are several examples where this sensor might play a critical role:

  • Consumer Electronics: In devices such as smartphones, tablets, and wearables, the TMP1075DSGR might be utilized for system temperature monitoring to protect components from overheating.
  • Industrial Automation: This sensor could potentially be integrated into industrial control systems, ensuring machinery operates within safe temperature ranges, thus safeguarding equipment and enhancing efficiency.
  • Computing and Data Storage: The TMP1075DSGR might find applications in monitoring the temperature of servers in data centers, preventing overheating and ensuring reliability and performance of networking equipment.
  • Automotive: Given the wide operating temperature range, this sensor could potentially be useful in monitoring the temperature inside vehicles or within specific automotive systems, although its suitability would depend on the specific requirements, including any necessary automotive industry standards compliance.
  • Healthcare: This device might be applicable in medical equipment where accurate temperature measurements are crucial, such as in incubators and refrigerated storage for sensitive pharmaceuticals.

Note that these potential industry applications are strictly conceptual and would necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments is a globally recognized leader in the development and manufacturing of analog ICs and embedded processors. Within the realm of Temperature Sensors and more broadly, Sensors/Transducers, Texas Instruments has established a reputation for producing reliable, high-quality components. The TMP1075DSGR is a testament to this, offering enhancements over earlier models like the LM75 and TMP75, highlighting TI’s commitment to innovation and improvement. Texas Instruments’ extensive product line also includes a variety of other temperature sensors and related products, designed to meet the diverse needs of engineers and designers across a wide range of applications.

Where to Find TMP1075DSGR by Texas Instruments

To procure the TMP1075DSGR, professionals in engineering and procurement should consider utilizing our platform, findchips.com. This platform can provide up-to-date availability status, current stock levels, and competitive pricing from a variety of distributors. Historically, the part has been available through distributors such as Win Source Electronics, Sensible Micro Corporation, Ameya Holding Limited, TME, Mouser Electronics, and DigiKey, among others. However, to ensure you receive the most current information regarding availability and pricing, we highly recommend visiting findchips.com. Here, you can not only find TMP1075DSGR but also explore other Temperature Sensors that might be offered by Texas Instruments or other leading manufacturers to perfectly match your application requirements.

Compare pricing for TMP1075DSGR and other Temperature Sensors / Sensors/Transducers at findchips.com