TMP108AIYFFR by Texas Instruments

Overview of TMP108AIYFFR by Texas Instruments

The TMP108AIYFFR is a digital temperature sensor that operates within a temperature range of -40°C to 125°C. It is designed with a window alert function and utilizes I2C/SMBus communication protocols for easy integration into various applications. This part is particularly notable for its 1.4V operating capability and low supply voltage requirements, making it suitable for a variety of power-sensitive applications.

Manufactured by Texas Instruments, this component features a compact 6-DSBGA (Very Thin Profile, Fine Pitch) package, allowing for efficient use of space in board designs. The device has a maximum supply voltage of 3.6V and a nominal supply voltage of 1.8V, alongside a very low supply current of 6 μA. Additionally, this part is compliant with PbFree, RoHS, and REACH regulations, ensuring it adheres to modern environmental standards.

The TMP108AIYFFR is classified under the subcategory of Other Signal Circuits in the broader category of signal circuits. With its attributes, this part could be especially beneficial in precision temperature sensing applications where size and power consumption are critical factors.

Industry Applications for TMP108AIYFFR

The TMP108AIYFFR could find applications across various industries due to its versatile specifications. Below are a few potential usage scenarios within certain industry sectors where this part might be beneficial:

  • Consumer Electronics: This part might be used in devices like smartphones and tablets where efficient temperature sensing is necessary for battery management and thermal control. Its small footprint and low power consumption could potentially enhance the overall performance and longevity of these devices.
  • Industrial Automation: In industrial settings, the TMP108AIYFFR may serve applications in equipment monitoring to maintain operational temperature ranges. It could potentially contribute to the safety and reliability of machinery by providing timely alerts when temperatures fall outside specified limits, thus preventing overheating issues.
  • Medical Devices: The component might be integrated into portable medical devices, including wearables, where accurate temperature measurement is vital. Its capability to operate in a wide temperature range ensures that it could be effective in monitoring body temperature and environmental conditions.
  • HVAC Systems: In heating, ventilation, and air conditioning systems, the TMP108AIYFFR could assist in maintaining optimal temperatures for comfort and energy efficiency. Its window alert function might provide feedback to control circuits to reduce energy waste.
  • Smart Home Devices: With the increasing trend of home automation, this sensor could potentially be utilized in smart thermostats to regulate home temperatures effectively and efficiently, thus contributing to energy savings.

It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams would be essential to ensure adherence to specific application requirements and industry standards.

About Texas Instruments

Texas Instruments (TI) is a well-established manufacturer in the field of semiconductor technology, particularly known for providing a comprehensive range of solutions in the signal circuits domain. The company specializes in various electronic components, including temperature sensors like the TMP108AIYFFR.

TI also manufactures several other signal processing products that could be competitive or complementary to this device. Their portfolio includes various analog and digital components for different applications, supporting their commitment to innovation and quality. The TMP108AIYFFR exemplifies their focus on providing high-performance, low-power digital temperature sensing solutions suitable for a range of applications that require precise temperature monitoring.

Research Price and Stock for TMP108AIYFFR by Texas Instruments on Findchips.com

For those considering the TMP108AIYFFR for their applications, it is advisable to research current stock levels and pricing on Findchips.com. This platform can provide up-to-date information on the availability of the part along with pricing from various distributors.

The Other Signal Circuits subcategory on Findchips can also offer insights into alternate parts that may suit your needs and are offered by Texas Instruments or other manufacturers. Historically, the TMP108AIYFFR has been available through distributors like:

  • Win Source Electronics
  • LCSC
  • Ameya Holding Limited
  • TME
  • Quest Components
  • Bristol Electronics
  • Mouser Electronics
  • DigiKey

While these distributors may have previously stocked the part, it is essential to check Findchips for the latest stock information and pricing as it may vary.

Compare pricing for TMP108AIYFFR and other Other Signal Circuits / Signal Circuits at findchips.com