TMP112AIDRLR by Texas Instruments

Overview of TMP112AIDRLR by Texas Instruments

The TMP112AIDRLR from Texas Instruments is a highly precise, low-power digital temperature sensor. It offers an accuracy of up to ±0.5°C, making it suitable for applications requiring consistent temperature measurements. This sensor operates in a wide temperature range from -40°C to 125°C, accommodating diverse environmental conditions. It communicates through an I2C interface, facilitating ease of integration into various digital systems. Housed in a compact X2SON package, sized at 1.6 mm x 1.2 mm x 0.55 mm, the TMP112AIDRLR combines space-saving with high performance. Furthermore, this device features an alert function, allowing for temperature threshold notifications, enhancing its utility in systems requiring temperature-based triggers or alarms.

The TMP112AIDRLR is an active component with RoHS and Pb-free certification, emphasizing Texas Instruments’ commitment to environmental compliance. Its plastic/epoxy housing and nickel palladium gold silver terminal finish ensure durability and reliability in numerous application settings. With a 12-bit resolution, it delivers precise temperature readings. The low operating current of 0.01 mA underscores its energy efficiency, making it an excellent choice for battery-operated devices. The TMP112AIDRLR supports a broad supply voltage range from 1.4 V to 3.6 V, providing flexibility in system design.

Industry Applications for TMP112AIDRLR

Given its specifications and features, the TMP112AIDRLR potentially suits various industry applications, always acknowledging that specific use cases should be thoroughly analyzed and verified by engineering teams. Here are several examples:

  • Consumer Electronics: This sensor might be used in smart home devices, wearables, and other personal gadgets where precise temperature monitoring is crucial for the device’s functionality or user comfort. Its low power consumption and small footprint play a significant role in the compact and efficient design of these products.
  • Industrial Automation: The TMP112AIDRLR could potentially be integrated into HVAC systems, machinery, or production equipment requiring temperature regulation or monitoring. Its accuracy and digital output might provide the necessary precision for maintaining optimal operating conditions or ensuring product quality.
  • Environmental Monitoring: In weather stations or environmental sensing devices, accurate temperature measurements are fundamental. This sensor might be valuably employed to monitor climate conditions or for research purposes, where data integrity is pivotal.
  • Healthcare: Though not specifically rated for medical applications, devices for monitoring storage conditions for temperature-sensitive medications or laboratory samples could potentially benefit from this sensor’s precision and low power consumption, pending thorough validation for such use.
  • Computing and Data Storage: It might also be used in data centers or networking equipment to monitor and control system temperatures, ensuring optimal performance and longevity of the hardware components.

Note that these potential industry applications are conceptual and illustrative, requiring validation by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments is a significant player in the field of semiconductors, with a wide array of products including analog ICs, embedded processors, and a variety of sensors. In the arena of Temperature Sensors specifically, Texas Instruments has established a reputation for providing high-quality, reliable products catered to a breadth of commercial, industrial, and consumer applications. The TMP112AIDRLR is part of a broad portfolio that Texas Instruments offers in the temperature sensing category, exemplifying their commitment to precision, energy efficiency, and versatile applicability across different market segments. Similar products manufactured by Texas Instruments include various models offering different ranges of accuracy, power consumption, and packaging options, tailored to meet diverse design requirements.

Where to Find TMP112AIDRLR by Texas Instruments

For those interested in purchasing the TMP112AIDRLR, research on findchips.com is recommended. Findchips.com provides up-to-date inventory information and pricing from multiple distributors. Although this component has historically been available at Quest Components, Verical, Arrow Electronics, Mouser Electronics, and DigiKey, inventory levels and prices change. Therefore, to find the TMP112AIDRLR and to explore alternate Temperature Sensors that might be offered by Texas Instruments or other manufacturers, visiting Findchips is advisable.

Compare pricing for TMP112AIDRLR and other Temperature Sensors / Sensors/Transducers at findchips.com