TMP112AQDRLRQ1 by Texas Instruments

Overview of TMP112AQDRLRQ1 by Texas Instruments

The TMP112AQDRLRQ1 is a digital temperature sensor produced by Texas Instruments. This component has an operating temperature range of -40°C to 125°C, offering a maximum accuracy of ±0.5°C. It operates using a supply voltage between 1.4V and 3.6V, making it suitable for a variety of applications within those voltage parameters. The sensor features a 2-wire interface based on I2C/SMBus protocols, allowing for easy integration into microcontroller environments. The part comes in a compact 6-SOT-5X3 package, with dimensions of 1.2 mm x 0.6 mm x 1.6 mm, which facilitates efficient board space utilization.

This component is compliant with various regulatory standards including RoHS and REACH, ensuring its suitability for modern manufacturing processes. The TMP112AQDRLRQ1 is also classified as active in its life cycle, indicating ongoing production and availability. The sensor’s screening level meets AEC-Q100 standards, ensuring that it meets the reliability and robustness required for automotive applications.

Industry Applications for TMP112AQDRLRQ1

Given its specifications, the TMP112AQDRLRQ1 might find applications across several industries. Below are some potential use cases:

  • Automotive: The TMP112AQDRLRQ1 may be utilized in various automotive systems such as temperature monitoring for engine control units or battery management systems. Its AEC-Q100 qualification and operating temperature range could support applications in electric vehicles or traditional combustion engines. Related components in automotive might include microcontrollers or other sensors that monitor vehicle systems.
  • Internet of Things (IoT): This temperature sensor could be an integral part of IoT devices that require environmental monitoring. For example, it might be used in smart home systems for temperature control or in wearable devices that monitor body temperature. The device’s I2C interface allows easy connectivity with low-power microcontrollers or wireless communication modules.
  • Environmental Monitoring: The TMP112AQDRLRQ1 could potentially serve in environmental sensors designed to monitor local climatic conditions. Applications might include weather stations or agricultural technology for precision farming. The sensor’s accuracy and broad temperature range are ideally suited for outdoor temperature monitoring tasks.
  • Consumer Electronics: This part might be implemented in consumer electronics such as home appliances to enhance energy efficiency by monitoring operational temperature. Its small footprint and low power consumption make it viable for compact devices like thermostats and smart home gadgets.
  • Healthcare: The device could be used in a variety of medical applications, such as temperature measurement for medical devices or patient monitoring systems. Its accuracy and low power requirements make it suitable for handheld diagnostic tools or even wearable health trackers.

These potential applications are illustrative and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a well-established manufacturer known for its innovation in semiconductor technology. In the realm of Temperature Sensors, TI offers a variety of solutions suitable for different applications, including automotive, industrial, and consumer electronics. Beyond the TMP112AQDRLRQ1, TI produces other temperature sensors that cater to various performance criteria such as accuracy, interface type, and package style. The company is committed to delivering reliable and high-performance components that align with evolving technology trends.

Research Price and Stock for TMP112AQDRLRQ1 by Texas Instruments on Findchips.com

For those interested in purchasing the TMP112AQDRLRQ1, it is advisable to check current stock levels and pricing on Findchips. The platform provides access to multiple distributors, where this part has historically been available. Notable distributors include Win Source Electronics, TME, Quest Components, Mouser Electronics, and DigiKey. It is crucial to verify stock status and price at these distributors, as availability may vary over time.

Compare pricing for TMP112AQDRLRQ1 and other Temperature Sensors / Sensors/Transducers at findchips.com