TMP116AIDRVR by Texas Instruments

Overview of TMP116AIDRVR by Texas Instruments

The TMP116AIDRVR is a highly precise digital temperature sensor with integrated 64-bit non-volatile memory. Manufactured by Texas Instruments, this sensor encapsulates top-tier temperature sensing technology within a compact WSON-6 package, measuring only 2mm x 2mm x 0.8mm. Key features of this part include an extensive operating temperature range of -55°C to 125°C and an impressive accuracy of ±0.2°C. With a minimal operating current requirement of just 0.0045 mA and compatibility with 1.9V to 5.5V supply voltages, the TMP116AIDRVR is engineered for efficient performance.

Fabricated using plastic/epoxy with a terminal finish of nickel palladium gold, the TMP116AIDRVR is not only surface mountable but also adheres to high environmental and safety standards including RoHS, REACH, and Pb-free compliance. It facilitates data communication through a 2-wire interface, making it versatile for various digital contexts. Since its introduction on June 15, 2017, it maintains an active status in Texas Instruments’ product life cycle.

Industry Applications for TMP116AIDRVR

Given its technical specifications and operational characteristics, the TMP116AIDRVR can potentially be utilized across various industries. The following list describes a few possible use cases; however, it is essential to verify the suitability of this component per specific industry standards and application requirements:

  • Consumer Electronics: TMP116AIDRVR could be used in smart home devices like thermostats or refrigerators, where precise temperature monitoring is crucial for energy efficiency and functional performance.
  • Medical and Healthcare: Devices that require strict temperature control, such as medical cold storage and clinical thermometers, might utilize this sensor for its high accuracy and reliability.
  • Industrial Automation: In scenarios requiring environmental monitoring within manufacturing processes, the TMP116AIDRVR could facilitate precise temperature control to ensure product quality and safety.
  • Computing and Data Storage: Servers and data centers, where temperature management is critical to prevent overheating, could integrate this sensor to monitor and regulate internal temperatures effectively.
  • Aerospace and Defense: Critical systems within aircraft or military equipment that operate under harsh environmental conditions may benefit from the robust temperature monitoring capabilities of the TMP116AIDRVR.

Note that these potential applications are merely illustrative and should be analyzed and verified by designated engineering and design teams to meet particular industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a prominent leader in the global semiconductor design and manufacturing industry, and Temperature Sensors are an integral part of their product offerings in the broad category of Sensors/Transducers. TI is known for its innovative approach in developing sensors that improve operational efficiency, enhance accuracy, and reduce power consumption across a myriad of applications.

The TMP116AIDRVR exemplifies TI’s commitment to providing high-performing sensors that meet the advanced needs of modern technology. Besides this model, Texas Instruments manufactures a diverse range of temperature sensors that cater to varied environmental and technological demands, reinforcing its role as a strategic supporter of both general and specialized sensor technologies.

Where to Find TMP116AIDRVR by Texas Instruments

To purchase the TMP116AIDRVR, prospective buyers should utilize findchips.com for the most current stock levels and pricing information. Some of the distributors where this part has historically been available include Win Source Electronics, Chip1Stop, TME, Mouser Electronics, DigiKey, and Farnell. To explore additional sourcing options and potentially other comparable Temperature Sensors offered by Texas Instruments or other manufacturers, see the detailed listings on findchips.com.

Compare pricing for TMP116AIDRVR and other Temperature Sensors / Sensors/Transducers at findchips.com