TMP36GT9Z by Analog Devices Inc

Overview of TMP36GT9Z by Analog Devices Inc.

The TMP36GT9Z by Analog Devices Inc. is a precision temperature sensor with a voltage output, designed to measure within the temperature range of -40°C to 125°C. This device provides a linear voltage output that is directly proportional to the Celsius (Centigrade) temperature, eliminating the need for external calibration. The sensing accuracy ranges from ±3°C, catering to applications requiring reliable temperature readings. Its output voltage ranges between 0.1V at -40°C to 2V at 125°C, offering a versatile output that can easily integrate with most microcontrollers and ADCs.

The sensor comes housed in a plastic, TO-92 package, featuring a compact form factor with three leads conducive to through-hole mounting, making it straightforward for integration into a variety of applications. Key specifications include a minimum supply voltage requirement of 2.7V and a maximum of 5.5V, which affords the sensor versatility in low-power applications. Furthermore, the TMP36GT9Z is designed to be RoHS compliant, aligning with current environmental standards for electronics components.

Industry Applications for TMP36GT9Z

Demand for accurate and reliable temperature sensing spans various industries, each with unique requirements for environmental monitoring and control systems. Given its specifications, the TMP36GT9Z could potentially find applications in sectors such as:

  • Industrial Automation: Potentially serving in temperature monitoring systems within automated manufacturing lines, ensuring sensitive equipment operates within safe temperature ranges. The sensor’s accuracy and linear voltage output might facilitate precise control over process temperatures.
  • Consumer Electronics: Possibly integrated into smart home devices such as thermostats, enhancing the capability to maintain comfortable living environments through accurate temperature readings and control.
  • Environmental Monitoring: Could be used in weather stations or environmental research equipment to track temperature changes, offering researchers valuable data with its broad sensing range and accuracy.
  • Electronic Manufacturing: Might be employed in temperature-controlled soldering stations or other equipment where maintaining specific temperatures is crucial for the quality and reliability of electronics manufacturing.
  • Healthcare: Potentially integrated into medical devices that require ambient temperature monitoring to ensure proper operation or in devices monitoring patient temperature, given its accuracy and operational temperature range.

It’s essential to note that these potential industry applications are conceptual/illustrative and require in-depth analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is an industry leader in the development and manufacture of advanced analog, digital, and mixed-signal integrated circuits (ICs), including a broad spectrum of Temperature Sensors. Their portfolio of temperature sensors ranges from basic thermistors to sophisticated, high-precision sensor ICs like the TMP36GT9Z, designed to meet diverse application needs across various industries. Analog Devices is known for its commitment to high quality, performance, and reliability, ensuring their components deliver accurate and dependable data for critical applications. Their expertise in sensor technology is complemented by a comprehensive approach to solving complex engineering challenges, making their products essential to innovators and engineers worldwide.

Where to Find TMP36GT9Z by Analog Devices Inc

To source the TMP36GT9Z temperature sensor or explore alternative Temperature Sensors, potential buyers are encouraged to use findchips.com. Findchips.com provides comprehensive data on current stock levels, pricing, and availability from multiple distributors, simplifying the procurement process. Historically, distributors such as LCSC, Mouser Electronics, DigiKey, and Newark have carried this part. However, to get real-time information on where to purchase the TMP36GT9Z and compare options, visiting findchips.com will provide immediate access to the most current data, ensuring buyers make well-informed decisions.

Compare pricing for TMP36GT9Z and other Temperature Sensors / Sensors/Transducers at findchips.com