TMP75AIDR by Texas Instruments

Overview of TMP75AIDR by Texas Instruments

The TMP75AIDR is a ±1°C digital temperature sensor with an I2C/SMBus interface, housed in an 8-SOIC package suitable for an industrial standard LM75 form factor. Manufactured by Texas Instruments, this sensor offers a sensing accuracy range of ±0.5°C across a wide temperature range from -40°C to +125°C. The TMP75AIDR is designed for easy integration into a variety of applications, thanks to its digital output type and compact SOIC sensor case style, which occupies minimal space on a printed circuit board.

Key features of the TMP75AIDR include a low operating current of maximum 0.085 mA, making it highly efficient for battery-powered applications. It operates on a supply voltage ranging from 2.7V to 5.5V, accommodating a wide range of power supplies. The sensor’s precision is backed by its ability to deliver 12-bit resolution data, allowing for precise temperature monitoring. Furthermore, it supports a two-wire interface, which is compatible with I2C or SMBus protocols, ensuring easy communication with microcontrollers and other ICs. Notable physical characteristics include its compact dimensions with a body length or diameter of 4.9 mm, body breadth of 3.9 mm, and a height of 1.75 mm. It is made from plastic/epoxy material and conforms to ROHS compliance, indicating it is manufactured without hazardous substances.

Industry Applications for TMP75AIDR

  • Telecommunications: In telecommunications equipment, theTMP75AIDRmight potentially be used in base stations and networking gear to monitor temperature, ensuring optimal operational conditions and preventing overheating.

  • Consumer Electronics: Portable devices such as smartphones, tablets, and laptops could use the TMP75AIDR to manage internal temperatures, contributing to device safety and longevity. The low operating current and high accuracy make it suitable for these power-sensitive applications.

  • Industrial Automation: The sensor could find possible use in monitoring and controlling temperatures in automated manufacturing processes, ensuring quality control and enhancing machinery efficiency. Its wide temperature range and digital output make it versatile for various industrial settings.

  • Computing and Data Storage: Servers and data centers require constant temperature monitoring to prevent overheating. The TMP75AIDR might be integrated into cooling systems for real-time temperature feedback, helping to maintain optimal conditions for hardware performance and reliability.

  • Electronic Manufacturing: During the manufacturing of electronic components and devices, temperature control is crucial. The TMP75AIDR could be used in thermal profiling of reflow soldering processes, helping to ensure components are accurately placed and soldered without overheating.

Note: The potential industry applications mentioned are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company operating in over 30 countries, known for their innovative analog ICs and embedded processors. Within the realm of Temperature Sensors, TI has made significant contributions, offering a wide range of temperature sensing solutions that cater to a broad spectrum of industries. The TMP75AIDR is part of TI’s extensive temperature sensor portfolio, providing digital temperature measurements with high accuracy and low power consumption. TI designs these sensors with the needs of modern electronic systems in mind, ensuring compatibility with digital interfaces and various microcontroller architectures. In addition to the TMP75AIDR, Texas Instruments manufactures a variety of similar parts, enabling engineers to select the sensor that best fits their specific requirements, whether they need different accuracy levels, package types, or interface options.

Where to Find TMP75AIDR by Texas Instruments

When deciding where to purchase the TMP75AIDR by Texas Instruments, findchips.com is an invaluable resource offering the latest in stock information and pricing from a range of distributors. To supplement your research, it is recommended to explore the broader category of Temperature Sensors for alternative parts that might be offered by Texas Instruments or other manufacturers. Historically, the TMP75AIDR has been available at distributors including Win Source Electronics, Vyrian, Sense Electronic Company Limited, LCSC, and Chip1Stop. However, for current stock levels and pricing, it’s essential to visit findchips.com.

Compare pricing for TMP75AIDR and other Temperature Sensors / Sensors/Transducers at findchips.com